MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S - Filters
| Digi-Key Part Number | CCM1021-ND |
1 25 50 100 250 500 1000 |
24.80000 22.56800 20.70800 19.09600 17.73200 16.49200 15.50000 |
Extended Price
24.80 564.20 1035.40 1909.60 4433.00 8246.00 15500.00 |
| Manufacturer Part Number | 5EFM1S | |||
| Description | MODULE POWER ENTRY 5A GP 1V SW | |||
| Quantity Available | 169 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5EFM1S |
| Vendor | Tyco Electronics |
| Category | Filters |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Current | 5A |
| Voltage | 250VAC |
| Features | Fuse Holder, Switch On/Off Non-Illuminated |
| Filter Type | General Purpose |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5EFM1S 5EFM1S CCM1021 ND CCM1021ND CCM1021 |
5EFM1S Specification Sheet
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S (CCM1021-ND) - Filters
Related parts Filters :MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1021-ND.
BASIC STAMP II MODULE - BS2-IC
Order 'basic stamp ii module - BS2-IC' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number STAMP2-ND.
MODULE RABBITCORE RCM3000 - 20-101-0507
Order 'module rabbitcore rcm3000 - 20-101-0507' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1093-ND.
MODULE RABBITCORE RCM3110 - 20-101-0518
Order 'module rabbitcore rcm3110 - 20-101-0518' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1096-ND.
MODULE RABBITCORE RCM3200 - 20-101-0520
Order 'module rabbitcore rcm3200 - 20-101-0520' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1097-ND.
IC SW REG 5A STEP-DWN TO-220-5 - LT1074CT
Order 'ic sw reg 5a step-dwn to-220-5 - LT1074CT' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1074CT-ND.
MODULE VF DISPLAY 16X2 5MM CHAR - CU16025ECPB-W6J
Order 'module vf display 16x2 5mm char - CU16025ECPB-W6J' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1019-ND.
LCD MODULE 20X2 CHARACTER W/LED - LCM-S02002DSF
Order 'lcd module 20x2 character w/led - LCM-S02002DSF' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1762-ND.
LCD MODULE 40X4 HI CONT STD LED - DMC-40457NY-LY-B-CKN
Order 'lcd module 40x4 hi cont std led - DMC-40457NY-LY-B-CKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1303-ND.
MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800B
Order 'module vf graphic display 128x32 - GU128X32-800B' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1059-ND.
LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50840NF-FW-ABE-AU
Order 'lcd graphic module 320x240 pixel - DMF-50840NF-FW-ABE-AU' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1194-ND.
LCD GRAPHIC MODULE 320X240 COLOR - F-51900NCU-FW-ACN
Order 'lcd graphic module 320x240 color - F-51900NCU-FW-ACN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1318-ND.
TRANSF POWER STRIP TYPE 5V 2A - DPS050200UPS-P5P-SZ
Order 'transf power strip type 5v 2a - DPS050200UPS-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T450-P5P-ND.
TRANS TABLE TOP 12VDC 5A E-STAR - ETS120500UTC-P5P-SZ
Order 'trans table top 12vdc 5a e-star - ETS120500UTC-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T963-P5P-ND.
POWER SUPPLY 150W 24V 6.5A PFC - SPN150-24S
Order 'power supply 150w 24v 6.5a pfc - SPN150-24S' online from Digi-Key. Manufactured by Volgen America/Kaga Electronics USA. Digi-Key part number 62-1051-ND.
Send this link via E-Mail
Help With This Screen
