MODULE POWER ENTRY 5A MEDICAL 4V - 5EHM4 - Connectors
| Digi-Key Part Number | CCM1012-ND |
1 25 50 100 250 500 1000 |
35.01000 24.47000 22.29000 20.43000 18.86000 17.51996 16.28997 |
Extended Price
35.01 611.75 1114.50 2043.00 4715.00 8759.98 16289.97 |
| Manufacturer Part Number | 5EHM4 | |||
| Description | MODULE POWER ENTRY 5A MEDICAL 4V | |||
| Quantity Available | 278 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5EHM4 |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Current | 5A |
| Voltage | 120V |
| Series | M |
| Features | Fuse Holder, Switch On/Off Non-Illuminated |
| Filter Type | Medical RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5EHM4 5EHM4 CCM1012 ND CCM1012ND CCM1012 |
5EHM4 Specification Sheet
MODULE POWER ENTRY 5A MEDICAL 4V - 5EHM4 (CCM1012-ND) - Connectors
Related parts Connectors :MODULE POWER ENTRY 5A MEDICAL 4V - 5EHM4
Order 'module power entry 5a medical 4v - 5EHM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1012-ND.
MODULE POWER ENTRY 5A MEDICAL 1V - 5EHM1
Order 'module power entry 5a medical 1v - 5EHM1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1010-ND.
MODULE POWER ENTRY 5A GP 4V SW - 5EFM4S
Order 'module power entry 5a gp 4v sw - 5EFM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1023-ND.
MODULE PWR ENT 5A MEDICAL 4V SW - 5EHM4S
Order 'module pwr ent 5a medical 4v sw - 5EHM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1013-ND.
MODULE POWER ENTRY UNFILT 6A 4V - 6VM4
Order 'module power entry unfilt 6a 4v - 6VM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1004-ND.
MODULE POWER ENTRY 5A GP 1V - 5EFM1
Order 'module power entry 5a gp 1v - 5EFM1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1020-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1021-ND.
MODULE POWER ENTRY 3A FCC 4V - 3EXM4
Order 'module power entry 3a fcc 4v - 3EXM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1030-ND.
MODULE POWER ENTRY 3A FCC 4V SW - 3EXM4S
Order 'module power entry 3a fcc 4v sw - 3EXM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1031-ND.
MODULE POWER ENTRY 3A VDE 4V - 3EZM4
Order 'module power entry 3a vde 4v - 3EZM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1032-ND.
MODULE POWER ENTRY 3A VDE 4V SW - 3EZM4S
Order 'module power entry 3a vde 4v sw - 3EZM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1033-ND.
MODULE POWER ENTRY SNAP-IN 5A - 5EFM1C
Order 'module power entry snap-in 5a - 5EFM1C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM1C-ND.
MODULE POWER ENTRY SNAP-IN 5A - 5EFM4C
Order 'module power entry snap-in 5a - 5EFM4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM4C-ND.
MODULE PWR ENTRY 5A GEN PURP 4V - 5EFM4
Order 'module pwr entry 5a gen purp 4v - 5EFM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1022-ND.
MODULE POWER ENTRY UNFILT 6A 1V - 6VM1
Order 'module power entry unfilt 6a 1v - 6VM1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1000-ND.
Send this link via E-Mail
Help With This Screen