TRANSISTOR NPN 80V 4A TO-126 - KSE802STU - Discrete Semiconductor Products
| Digi-Key Part Number | KSE802STU-ND |
1920 |
.14000 |
Extended Price
268.80 |
| Manufacturer Part Number | KSE802STU | |||
| Description | TRANSISTOR NPN 80V 4A TO-126 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSE802STU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 4A |
| Power - Max | 40W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 2A, 3V |
| Vce Saturation (Max) @ Ib, Ic | 2.8V @ 40mA, 2A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 100µA |
| Mounting Type | Through Hole |
| Package / Case | TO-126 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSE802STU KSE802STU |
KSE802STU Specification Sheet
TRANSISTOR NPN 80V 4A TO-126 - KSE802STU (KSE802STU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 80V 4A TO-126 - KSE802STU
Order 'transistor npn 80v 4a to-126 - KSE802STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSE802STU-ND.
TRANSISTOR NPN 80V 4A TO-126 - BD441STU
Order 'transistor npn 80v 4a to-126 - BD441STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD441STU-ND.
TRANSISTOR NPN 80V 4A TO-126 - BD679AS
Order 'transistor npn 80v 4a to-126 - BD679AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD679AS-ND.
TRANSISTOR NPN 80V 4A TO-126 - BD679ASTU
Order 'transistor npn 80v 4a to-126 - BD679ASTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD679ASTU-ND.
TRANSISTOR NPN 80V 4A TO-126 - KSE803S
Order 'transistor npn 80v 4a to-126 - KSE803S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSE803S-ND.
TRANSISTOR NPN 80V 4A TO-126 - KSE803STU
Order 'transistor npn 80v 4a to-126 - KSE803STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSE803STU-ND.
TRANSISTOR NPN 80V 1.5A TO-126 - BD13910S
Order 'transistor npn 80v 1.5a to-126 - BD13910S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13910S-ND.
TRANSISTOR NPN 80V 1.5A TO-126 - BD13910STU
Order 'transistor npn 80v 1.5a to-126 - BD13910STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13910STU-ND.
TRANSISTOR NPN 80V 1.5A TO-126 - BD13916S
Order 'transistor npn 80v 1.5a to-126 - BD13916S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13916S-ND.
TRANSISTOR NPN 80V 1.5A TO-126 - BD1396S
Order 'transistor npn 80v 1.5a to-126 - BD1396S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD1396S-ND.
TRANSISTOR NPN 80V 1.5A TO-126 - BD1396STU
Order 'transistor npn 80v 1.5a to-126 - BD1396STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD1396STU-ND.
TRANSISTOR NPN 80V 3A TO-126 - BD17910STU
Order 'transistor npn 80v 3a to-126 - BD17910STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD17910STU-ND.
TRANSISTOR NPN 80V 2A TO-126 - BD237STU
Order 'transistor npn 80v 2a to-126 - BD237STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD237STU-ND.
TRANSISTOR NPN 80V 2A TO-126 - BD37910STU
Order 'transistor npn 80v 2a to-126 - BD37910STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD37910STU-ND.
TRANSISTOR NPN 80V 2A TO-126 - BD37916STU
Order 'transistor npn 80v 2a to-126 - BD37916STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD37916STU-ND.
Send this link via E-Mail
Help With This Screen