MODULE PWR ENT 5A MEDICAL 1V SW - 5EHM1S
| Digi-Key Part Number | CCM1011-ND |
1 25 50 100 250 500 1000 |
36.07000 25.22000 22.94000 21.06000 19.42004 18.03004 16.77004 |
Extended Price
36.07 630.50 1147.00 2106.00 4855.01 9015.02 16770.04 |
| Manufacturer Part Number | 5EHM1S | |||
| Description | MODULE PWR ENT 5A MEDICAL 1V SW | |||
| Quantity Available | 268 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5EHM1S |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Current | 5A |
| Voltage | 250V |
| Series | M |
| Features | Fuse Holder, Switch On/Off Non-Illuminated |
| Filter Type | Medical RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5EHM1S 5EHM1S CCM1011 ND CCM1011ND CCM1011 |
5EHM1S Specification Sheet
MODULE PWR ENT 5A MEDICAL 1V SW - 5EHM1S (CCM1011-ND)
Related parts:MODULE PWR ENT 5A MEDICAL 1V SW - 5EHM1S
Order 'module pwr ent 5a medical 1v sw - 5EHM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1011-ND.
MODULE PWR ENT 5A MEDICAL 4V SW - 5EHM4S
Order 'module pwr ent 5a medical 4v sw - 5EHM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1013-ND.
MODULE POWER ENTRY 5A MEDICAL 1V - 5EHM1
Order 'module power entry 5a medical 1v - 5EHM1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1010-ND.
MODULE POWER ENT UNFILT 6A 1V SW - 6VM1S
Order 'module power ent unfilt 6a 1v sw - 6VM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1001-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1021-ND.
MODULE PWR ENT W/FLTR 5A W/SWTCH - 5EFLA2S
Order 'module pwr ent w/fltr 5a w/swtch - 5EFLA2S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1614-ND.
MODULE POWER ENT UNFILT 6A 2V SW - 6VM2S
Order 'module power ent unfilt 6a 2v sw - 6VM2S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1003-ND.
MODULE POWER ENT UNFILT 6A 4V SW - 6VM4S
Order 'module power ent unfilt 6a 4v sw - 6VM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1005-ND.
MODULE PWR ENT DL FUSE PANEL MT - PS0S0D000
Order 'module pwr ent dl fuse panel mt - PS0S0D000' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1718-ND.
MODULE PWR ENT MED FLTR FLNG 10A - 10CHE1
Order 'module pwr ent med fltr flng 10a - 10CHE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10CHE1-ND.
MODULE POWER ENTRY 5A MEDICAL 4V - 5EHM4
Order 'module power entry 5a medical 4v - 5EHM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1012-ND.
MODULE POWER ENTRY 5A GP 1V - 5EFM1
Order 'module power entry 5a gp 1v - 5EFM1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1020-ND.
MODULE PWR ENTRY 5A GEN PURP 4V - 5EFM4
Order 'module pwr entry 5a gen purp 4v - 5EFM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1022-ND.
MODULE POWER ENTRY 5A GP 4V SW - 5EFM4S
Order 'module power entry 5a gp 4v sw - 5EFM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1023-ND.
MODULE PWR ENT W/FLTR 6A W/SWTCH - PS0S0SS60
Order 'module pwr ent w/fltr 6a w/swtch - PS0S0SS60' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1600-ND.
Send this link via E-Mail
Help With This Screen