Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MODULE POWER ENTRY 5A MEDICAL 1V - 5EHM1 - Connectors

Digi-Key Part Number CCM1010-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
31.90000
22.31000
20.29000
18.62990
17.18004
15.94998
14.84001
Extended Price
31.90
557.75
1014.50
1862.99
4295.01
7974.99
14840.01
Manufacturer Part Number5EHM1
DescriptionMODULE POWER ENTRY 5A MEDICAL 1V
Quantity Available 135
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5EHM1
VendorTyco Electronics Corcom
CategoryConnectors
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .110" (2.8mm)
Current5A
Voltage250V
SeriesM
FeaturesFuse Holder
Filter TypeMedical RFI
Fuse DrawerIncluded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5EHM1
5EHM1
CCM1010 ND
CCM1010ND
CCM1010

5EHM1 Specification Sheet

Image of MODULE POWER ENTRY 5A MEDICAL 1V - 5EHM1

MODULE POWER ENTRY 5A MEDICAL 1V - 5EHM1 (CCM1010-ND) - Connectors

Related parts Connectors :
MODULE POWER ENTRY 5A MEDICAL 1V - 5EHM1
 Order 'module power entry 5a medical 1v - 5EHM1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1010-ND.
MODULE POWER ENTRY 5A MEDICAL 4V - 5EHM4
 Order 'module power entry 5a medical 4v - 5EHM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1012-ND.
MODULE POWER ENTRY 5A GP 1V - 5EFM1
 Order 'module power entry 5a gp 1v - 5EFM1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1020-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
 Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1021-ND.
MODULE PWR ENT 5A MEDICAL 1V SW - 5EHM1S
 Order 'module pwr ent 5a medical 1v sw - 5EHM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1011-ND.
MODULE POWER ENTRY UNFILT 6A 1V - 6VM1
 Order 'module power entry unfilt 6a 1v - 6VM1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1000-ND.
MODULE POWER ENTRY 5A GP 4V SW - 5EFM4S
 Order 'module power entry 5a gp 4v sw - 5EFM4S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1023-ND.
MODULE POWER ENTRY SNAP-IN 5A - 5EFM1C
 Order 'module power entry snap-in 5a - 5EFM1C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM1C-ND.
MODULE POWER ENTRY SNAP-IN 5A - 5EFM4C
 Order 'module power entry snap-in 5a - 5EFM4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM4C-ND.
MODULE POWER ENT UNFILT 6A 1V SW - 6VM1S
 Order 'module power ent unfilt 6a 1v sw - 6VM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1001-ND.
MODULE POWER ENTRY UNFILT 6A 2V - 6VM2
 Order 'module power entry unfilt 6a 2v - 6VM2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1002-ND.
MODULE POWER ENTRY UNFILT 6A 4V - 6VM4
 Order 'module power entry unfilt 6a 4v - 6VM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1004-ND.
MODULE POWER ENTRY 10A W/SWITCH - 10CS1
 Order 'module power entry 10a w/switch - 10CS1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1647-ND.
MODULE POWER ENTRY FLANGE 10A - 10CE1
 Order 'module power entry flange 10a - 10CE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1666-ND.
MODULE POWER ENTRY FLANGE 10A - 10CBE1
 Order 'module power entry flange 10a - 10CBE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10CBE1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MODULE POWER ENTRY 5A GP 4V SW - 5EFM4S Next: MODULE POWER ENTRY 5A MEDICAL 4V - 5EHM4