TRANSISTOR PNP 40V 3A TO-126 - KSE170STU
| Digi-Key Part Number | KSE170STU-ND |
1920 |
.14000 |
Extended Price
268.80 |
| Manufacturer Part Number | KSE170STU | |||
| Description | TRANSISTOR PNP 40V 3A TO-126 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSE170STU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 40V |
| Current - Collector (Ic) (Max) | 3A |
| Power - Max | 1.5W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 50mA, 500mA |
| Frequency - Transistion | 50MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-126 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSE170STU KSE170STU |
KSE170STU Specification Sheet
TRANSISTOR PNP 40V 3A TO-126 - KSE170STU (KSE170STU-ND)
Related parts :TRANSISTOR PNP 40V 3A TO-126 - KSE170STU
Order 'transistor pnp 40v 3a to-126 - KSE170STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSE170STU-ND.
TRANSISTOR PNP 40V 3A TO-126 - KSE170S
Order 'transistor pnp 40v 3a to-126 - KSE170S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSE170S-ND.
TRANSISTOR PNP 40V 3A TO-126 - MJE170STU
Order 'transistor pnp 40v 3a to-126 - MJE170STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJE170STU-ND.
TRANSISTOR PNP 45V 3A TO-126 - BD17610STU
Order 'transistor pnp 45v 3a to-126 - BD17610STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD17610STU-ND.
TRANSISTOR PNP 45V 3A TO-126 - BD1766STU
Order 'transistor pnp 45v 3a to-126 - BD1766STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD1766STU-ND.
TRANSISTOR PNP 60V 3A TO-126 - BD17810STU
Order 'transistor pnp 60v 3a to-126 - BD17810STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD17810STU-ND.
TRANSISTOR PNP 80V 3A TO-126 - BD18010STU
Order 'transistor pnp 80v 3a to-126 - BD18010STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD18010STU-ND.
TRANSISTOR PNP 40V 3A TO-220F - KSB1023TU
Order 'transistor pnp 40v 3a to-220f - KSB1023TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB1023TU-ND.
TRANSISTOR PNP 100V 3A TO-126 - KSB1149OS
Order 'transistor pnp 100v 3a to-126 - KSB1149OS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB1149OS-ND.
TRANSISTOR PNP 100V 3A TO-126 - KSB1149OSTU
Order 'transistor pnp 100v 3a to-126 - KSB1149OSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB1149OSTU-ND.
TRANSISTOR PNP 100V 3A TO-126 - KSB1149YS
Order 'transistor pnp 100v 3a to-126 - KSB1149YS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB1149YS-ND.
TRANSISTOR PNP 100V 3A TO-126 - KSB1149YSTU
Order 'transistor pnp 100v 3a to-126 - KSB1149YSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB1149YSTU-ND.
TRANSISTOR PNP 60V 3A TO-126 - KSB744AYSTU
Order 'transistor pnp 60v 3a to-126 - KSB744AYSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB744AYSTU-ND.
TRANSISTOR PNP 45V 3A TO-126 - KSB744OSTU
Order 'transistor pnp 45v 3a to-126 - KSB744OSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB744OSTU-ND.
TRANSISTOR PNP 45V 3A TO-126 - KSB744YSTU
Order 'transistor pnp 45v 3a to-126 - KSB744YSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB744YSTU-ND.
Send this link via E-Mail
Help With This Screen