TRANSISTOR NPN 60V 5A TO-220 - KSD73O - Discrete Semiconductor Products
| Digi-Key Part Number | KSD73O-ND |
1200 |
.19950 |
Extended Price
239.40 |
| Manufacturer Part Number | KSD73O | |||
| Description | TRANSISTOR NPN 60V 5A TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSD73O |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 5A |
| Power - Max | 30W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 70 @ 1A, 10V |
| Vce Saturation (Max) @ Ib, Ic | 2V @ 500mA, 5A |
| Frequency - Transistion | 20MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSD73O KSD73O |
KSD73O Specification Sheet
TRANSISTOR NPN 60V 5A TO-220 - KSD73O (KSD73O-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 60V 5A TO-220 - KSD73O
Order 'transistor npn 60v 5a to-220 - KSD73O' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD73O-ND.
TRANSISTOR NPN 60V 5A TO-220 - KSD73Y
Order 'transistor npn 60v 5a to-220 - KSD73Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD73Y-ND.
TRANSISTOR NPN 60V 5A TO-220 - KSD73YTSTU
Order 'transistor npn 60v 5a to-220 - KSD73YTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD73YTSTU-ND.
TRANSISTOR NPN 60V 5A TO-220 - KSD73YTU
Order 'transistor npn 60v 5a to-220 - KSD73YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD73YTU-ND.
TRANSISTOR NPN 60V 2A TO-220 - BD239ATU
Order 'transistor npn 60v 2a to-220 - BD239ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD239ATU-ND.
TRANSISTOR NPN 60V 3A TO-220 - BD241ATU
Order 'transistor npn 60v 3a to-220 - BD241ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD241ATU-ND.
TRANSISTOR NPN 60V 6A TO-220 - BD243A
Order 'transistor npn 60v 6a to-220 - BD243A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD243A-ND.
TRANSISTOR NPN 60V 6A TO-220 - BD243ATU
Order 'transistor npn 60v 6a to-220 - BD243ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD243ATU-ND.
TRANSISTOR NPN 60V 8A TO-220 - BD535J
Order 'transistor npn 60v 8a to-220 - BD535J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD535J-ND.
TRANSISTOR NPN 60V 6A TO-220 - BDW23ATU
Order 'transistor npn 60v 6a to-220 - BDW23ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDW23ATU-ND.
TRANSISTOR NPN 60V 12A TO-220 - BDW93A
Order 'transistor npn 60v 12a to-220 - BDW93A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDW93A-ND.
TRANSISTOR NPN 60V 8A TO-220 - BDX53ATU
Order 'transistor npn 60v 8a to-220 - BDX53ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDX53ATU-ND.
TRANSISTOR NPN 450V 5A TO-220 - BUT11A
Order 'transistor npn 450v 5a to-220 - BUT11A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11A-ND.
TRANSISTOR NPN 450V 5A TO-220 - BUT11ATU
Order 'transistor npn 450v 5a to-220 - BUT11ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11ATU-ND.
TRANSISTOR NPN 400V 5A TO-220 - BUT11
Order 'transistor npn 400v 5a to-220 - BUT11' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11-ND.
Send this link via E-Mail
Help With This Screen