TRANSISTOR NPN 80V 7A TO-220 - KSD569OTU - Discrete Semiconductor Products
| Digi-Key Part Number | KSD569OTU-ND |
1000 |
.26334 |
Extended Price
263.34 |
| Manufacturer Part Number | KSD569OTU | |||
| Description | TRANSISTOR NPN 80V 7A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSD569OTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 80V |
| Current - Collector (Ic) (Max) | 7A |
| Power - Max | 1.5W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 3A, 1V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 500mA, 5A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSD569OTU KSD569OTU |
KSD569OTU Specification Sheet
TRANSISTOR NPN 80V 7A TO-220 - KSD569OTU (KSD569OTU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 80V 7A TO-220 - KSD569OTU
Order 'transistor npn 80v 7a to-220 - KSD569OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD569OTU-ND.
TRANSISTOR NPN 80V 7A TO-220 - KSD569RTU
Order 'transistor npn 80v 7a to-220 - KSD569RTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD569RTU-ND.
TRANSISTOR NPN 80V 7A TO-220 - KSD569YTU
Order 'transistor npn 80v 7a to-220 - KSD569YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD569YTU-ND.
TRANSISTOR NPN 80V 2A TO-220 - BD239BTU
Order 'transistor npn 80v 2a to-220 - BD239BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD239BTU-ND.
TRANSISTOR NPN 80V 3A TO-220 - BD241BTU
Order 'transistor npn 80v 3a to-220 - BD241BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD241BTU-ND.
TRANSISTOR NPN 80V 6A TO-220 - BD243B
Order 'transistor npn 80v 6a to-220 - BD243B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD243B-ND.
TRANSISTOR NPN 80V 6A TO-220 - BD243BTU
Order 'transistor npn 80v 6a to-220 - BD243BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD243BTU-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537J
Order 'transistor npn 80v 8a to-220 - BD537J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537J-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537K
Order 'transistor npn 80v 8a to-220 - BD537K' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537K-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537KTU
Order 'transistor npn 80v 8a to-220 - BD537KTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537KTU-ND.
TRANSISTOR NPN 80V 6A TO-220 - BDW23BTU
Order 'transistor npn 80v 6a to-220 - BDW23BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDW23BTU-ND.
TRANSISTOR NPN 80V 10A TO-220 - BDX33B
Order 'transistor npn 80v 10a to-220 - BDX33B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDX33B-ND.
TRANSISTOR NPN 80V 8A TO-220 - BDX53BTU
Order 'transistor npn 80v 8a to-220 - BDX53BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDX53BTU-ND.
TRANSISTOR NPN 200V 7A TO-220 - BU406
Order 'transistor npn 200v 7a to-220 - BU406' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU406FS-ND.
TRANSISTOR NPN 200V 7A TO-220 - BU406TU
Order 'transistor npn 200v 7a to-220 - BU406TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU406TU-ND.
Send this link via E-Mail
Help With This Screen