Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR NPN 80V 4A TO-220 - KSD526Y

Digi-Key Part Number KSD526Y-ND
Price Break
1200
Unit Price
.16359
Extended Price
196.31
Manufacturer Part NumberKSD526Y
DescriptionTRANSISTOR NPN 80V 4A TO-220
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKSD526Y
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)80V
Current - Collector (Ic) (Max)4A
Power - Max30W
DC Current Gain (hFE) (Min) @ Ic, Vce120 @ 500mA, 5V
Vce Saturation (Max) @ Ib, Ic1.5V @ 300mA, 3A
Frequency - Transistion8MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Straight Leads)
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KSD526Y
KSD526Y

KSD526Y Specification Sheet

Image of TRANSISTOR NPN 80V 4A TO-220 - KSD526Y

TRANSISTOR NPN 80V 4A TO-220 - KSD526Y (KSD526Y-ND)

Related parts :
TRANSISTOR NPN 80V 4A TO-220 - KSD526Y
 Order 'transistor npn 80v 4a to-220 - KSD526Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD526Y-ND.
TRANSISTOR NPN 80V 4A TO-220 - KSD526O
 Order 'transistor npn 80v 4a to-220 - KSD526O' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD526O-ND.
TRANSISTOR NPN 80V 4A TO-220 - KSD526OTU
 Order 'transistor npn 80v 4a to-220 - KSD526OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD526OTU-ND.
TRANSISTOR NPN 80V 4A TO-220 - KSD526YTU
 Order 'transistor npn 80v 4a to-220 - KSD526YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD526YTU-ND.
TRANSISTOR NPN 80V 2A TO-220 - BD239BTU
 Order 'transistor npn 80v 2a to-220 - BD239BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD239BTU-ND.
TRANSISTOR NPN 80V 3A TO-220 - BD241BTU
 Order 'transistor npn 80v 3a to-220 - BD241BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD241BTU-ND.
TRANSISTOR NPN 80V 6A TO-220 - BD243B
 Order 'transistor npn 80v 6a to-220 - BD243B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD243B-ND.
TRANSISTOR NPN 80V 6A TO-220 - BD243BTU
 Order 'transistor npn 80v 6a to-220 - BD243BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD243BTU-ND.
TRANSISTOR NPN 80V 4A TO-126 - BD441STU
 Order 'transistor npn 80v 4a to-126 - BD441STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD441STU-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537J
 Order 'transistor npn 80v 8a to-220 - BD537J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537J-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537K
 Order 'transistor npn 80v 8a to-220 - BD537K' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537K-ND.
TRANSISTOR NPN 80V 8A TO-220 - BD537KTU
 Order 'transistor npn 80v 8a to-220 - BD537KTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD537KTU-ND.
TRANSISTOR NPN 80V 4A TO-126 - BD679AS
 Order 'transistor npn 80v 4a to-126 - BD679AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD679AS-ND.
TRANSISTOR NPN 80V 4A TO-126 - BD679ASTU
 Order 'transistor npn 80v 4a to-126 - BD679ASTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD679ASTU-ND.
TRANSISTOR NPN 80V 6A TO-220 - BDW23BTU
 Order 'transistor npn 80v 6a to-220 - BDW23BTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDW23BTU-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR NPN 80V 4A TO-220 - KSD526OTU Next: TRANSISTOR NPN 80V 4A TO-220 - KSD526YTU