TRANSISTOR NPN 60V 5A TO-126 - KSD1691OSTU - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 5A 60V 20W Fairchild Semiconductor NPN KSD1691OSTU
| Digi-Key Part Number | KSD1691OSTU-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KSD1691OSTU | |||
| Description | TRANSISTOR NPN 60V 5A TO-126 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSD1691OSTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 5A |
| Power - Max | 20W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 200mA, 2A |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-126-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSD1691OSTU KSD1691OSTU |
KSD1691OSTU Specification Sheet
TRANSISTOR NPN 60V 5A TO-126 - KSD1691OSTU (KSD1691OSTU-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 5A 60V 20W Fairchild Semiconductor NPN KSD1691OSTUTRANSISTOR NPN 60V 5A TO-126 - KSD1691OSTU
Order 'transistor npn 60v 5a to-126 - KSD1691OSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1691OSTU-ND.
TRANSISTOR NPN 60V 5A TO-126 - KSD1691GS
Order 'transistor npn 60v 5a to-126 - KSD1691GS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1691GS-ND.
TRANSISTOR NPN 60V 5A TO-126 - KSD1691OS
Order 'transistor npn 60v 5a to-126 - KSD1691OS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1691OS-ND.
TRANSISTOR NPN 60V 5A TO-126 - KSD1691YS
Order 'transistor npn 60v 5a to-126 - KSD1691YS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1691YS-ND.
TRANSISTOR NPN 60V 5A TO-126 - KSD1691YSTSTU
Order 'transistor npn 60v 5a to-126 - KSD1691YSTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1691YSTSTU-ND.
TRANSISTOR NPN 60V 5A TO-126 - KSD1691YSTU
Order 'transistor npn 60v 5a to-126 - KSD1691YSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1691YSTU-ND.
TRANSISTOR NPN 60V 5A TO-126 - KSD1691GSTU
Order 'transistor npn 60v 5a to-126 - KSD1691GSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1691GSTU-ND.
TRANSISTOR NPN 60V 5A TO-220 - KSD73O
Order 'transistor npn 60v 5a to-220 - KSD73O' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD73O-ND.
TRANSISTOR NPN 60V 5A TO-220 - KSD73Y
Order 'transistor npn 60v 5a to-220 - KSD73Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD73Y-ND.
TRANSISTOR NPN 60V 5A TO-220 - KSD73YTSTU
Order 'transistor npn 60v 5a to-220 - KSD73YTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD73YTSTU-ND.
TRANSISTOR NPN 60V 5A TO-220 - KSD73YTU
Order 'transistor npn 60v 5a to-220 - KSD73YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD73YTU-ND.
TRANSISTOR NPN 60V 1.5A TO-126 - BD13710S
Order 'transistor npn 60v 1.5a to-126 - BD13710S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13710S-ND.
TRANSISTOR NPN 60V 1.5A TO-126 - BD13710STU
Order 'transistor npn 60v 1.5a to-126 - BD13710STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13710STU-ND.
TRANSISTOR NPN 60V 1.5A TO-126 - BD13716S
Order 'transistor npn 60v 1.5a to-126 - BD13716S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13716S-ND.
TRANSISTOR NPN 60V 1.5A TO-126 - BD13716STU
Order 'transistor npn 60v 1.5a to-126 - BD13716STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13716STU-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 5A 60V 20W Fairchild Semiconductor NPN KSD1691OSTU
Send this link via E-Mail
Help With This Screen
