TRANSISTOR NPN 50V 1A TO-92 - KSD1616LPWD
| Digi-Key Part Number | KSD1616LPWD-ND |
8380 |
.03580 |
Extended Price
300.00 |
| Manufacturer Part Number | KSD1616LPWD | |||
| Description | TRANSISTOR NPN 50V 1A TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSD1616LPWD |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 60.0 V [Max] |
| Collector Current (Ic) | 1.00 A [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 300 @ 100mA, 2V |
| Saturation Voltage (Vce) @ Ib, Ic | 300mV @ 50mA, 1A |
| Saturation Voltage (Vbe) @ Ib, Ic | 1.2V @ 50mA, 1A |
| Transition Frequency | 160.0 MHz [Nom] |
| Power Dissipation | 750.000 mW [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSD1616LPWD KSD1616LPWD |
KSD1616LPWD Specification Sheet
TRANSISTOR NPN 50V 1A TO-92 - KSD1616LPWD (KSD1616LPWD-ND)
Related parts:TRANSISTOR NPN 50V 1A TO-92 - KSD1616LPWD
Order 'transistor npn 50v 1a to-92 - KSD1616LPWD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1616LPWD-ND.
TRANSISTOR NPN 50V 1A TO-92 - KSD1616GBU
Order 'transistor npn 50v 1a to-92 - KSD1616GBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1616GBU-ND.
TRANSISTOR NPN 50V 1A TO-92 - KSD1616GTA
Order 'transistor npn 50v 1a to-92 - KSD1616GTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1616GTA-ND.
TRANSISTOR NPN 50V 1A TO-92 - KSD1616LBU
Order 'transistor npn 50v 1a to-92 - KSD1616LBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1616LBU-ND.
TRANSISTOR NPN 50V 1A TO-92 - KSD1616YBU
Order 'transistor npn 50v 1a to-92 - KSD1616YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1616YBU-ND.
TRANSISTOR NPN 50V 1A TO-92 - KSD1616YTA
Order 'transistor npn 50v 1a to-92 - KSD1616YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1616YTA-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D26Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D26Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D27Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D27Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D29Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D29Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D29Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416_D74Z
Order 'transistor npn 50v 500ma to-92 - 2N3416_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416_D74Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3416
Order 'transistor npn 50v 500ma to-92 - 2N3416' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3416-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D26Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D26Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D27Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D27Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D74Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D74Z-ND.
TRANSISTOR NPN 50V 500MA TO-92 - 2N3417_D75Z
Order 'transistor npn 50v 500ma to-92 - 2N3417_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3417_D75Z-ND.
Send this link via E-Mail
Help With This Screen