TRANSISTOR NPN 70V 5A TO-220F - KSD1362RTU - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 5A 70V 20W Fairchild Semiconductor NPN KSD1362RTU
| Digi-Key Part Number | KSD1362RTU-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | KSD1362RTU | |||
| Description | TRANSISTOR NPN 70V 5A TO-220F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSD1362RTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 70V |
| Current - Collector (Ic) (Max) | 5A |
| Power - Max | 20W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 5A, 5V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 500mA, 5A |
| Frequency - Transition | 10MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 Full Pack (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSD1362RTU KSD1362RTU |
KSD1362RTU Specification Sheet
TRANSISTOR NPN 70V 5A TO-220F - KSD1362RTU (KSD1362RTU-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 5A 70V 20W Fairchild Semiconductor NPN KSD1362RTUTRANSISTOR NPN 70V 5A TO-220F - KSD1362RTU
Order 'transistor npn 70v 5a to-220f - KSD1362RTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1362RTU-ND.
TRANSISTOR NPN 70V 5A TO-220 - KSD362N
Order 'transistor npn 70v 5a to-220 - KSD362N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD362N-ND.
TRANSISTOR NPN 70V 5A TO-220 - KSD362R
Order 'transistor npn 70v 5a to-220 - KSD362R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD362R-ND.
TRANSISTOR NPN 70V 5A TO-220 - KSD362RTU
Order 'transistor npn 70v 5a to-220 - KSD362RTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD362RTU-ND.
TRANSISTOR NPN 450V 5A TO-220F - BUT11AFTU
Order 'transistor npn 450v 5a to-220f - BUT11AFTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11AFTU-ND.
TRANSISTOR NPN 400V 5A TO-220F - BUT11FTU
Order 'transistor npn 400v 5a to-220f - BUT11FTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11FTU-ND.
TRANSISTOR NPN 500V 5A TO-220F - FJPF5021O
Order 'transistor npn 500v 5a to-220f - FJPF5021O' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF5021O-ND.
TRANSISTOR NPN 500V 5A TO-220F - FJPF5021OTU
Order 'transistor npn 500v 5a to-220f - FJPF5021OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF5021OTU-ND.
TRANSISTOR NPN 500V 5A TO-220F - FJPF5021R
Order 'transistor npn 500v 5a to-220f - FJPF5021R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF5021R-ND.
TRANSISTOR NPN 500V 5A TO-220F - FJPF5021RTSTU
Order 'transistor npn 500v 5a to-220f - FJPF5021RTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF5021RTSTU-ND.
TRANSISTOR NPN 500V 5A TO-220F - FJPF5021RTU
Order 'transistor npn 500v 5a to-220f - FJPF5021RTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF5021RTU-ND.
TRANSISTOR NPN 500V 5A TO-220F - FJPF5021Y
Order 'transistor npn 500v 5a to-220f - FJPF5021Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF5021Y-ND.
TRANSISTOR NPN 500V 5A TO-220F - FJPF5021YTU
Order 'transistor npn 500v 5a to-220f - FJPF5021YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF5021YTU-ND.
TRANSISTOR NPN 500V 5A TO-220F - FJPF5321TU
Order 'transistor npn 500v 5a to-220f - FJPF5321TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF5321TU-ND.
TRANSISTOR NPN 400V 5A TO-220F - FJPF5555TU
Order 'transistor npn 400v 5a to-220f - FJPF5555TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJPF5555TU-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 5A 70V 20W Fairchild Semiconductor NPN KSD1362RTU
Send this link via E-Mail
Help With This Screen
