TRANSISTOR NPN 50V 150MA TO-92 - KSC945CYBU
| Digi-Key Part Number | KSC945CYBU-ND |
20000 |
.01649 |
Extended Price
329.80 |
| Manufacturer Part Number | KSC945CYBU | |||
| Description | TRANSISTOR NPN 50V 150MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSC945CYBU |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Transistor Type | NPN |
| Collector Emitter Voltage (Vceo) | 50.0 V [Max] |
| Collector Current (Ic) | 150.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 120 @ 1mA, 6V |
| Saturation Voltage (Vce) @ Ib, Ic | 300mV @ 10mA, 100mA |
| Transition Frequency | 300.0 MHz [Nom] |
| Power Dissipation | 250.000 mW [Max] |
| Packaging | Bulk |
| Has Digi-Reel | Not TR |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSC945CYBU KSC945CYBU |
KSC945CYBU Specification Sheet
TRANSISTOR NPN 50V 150MA TO-92 - KSC945CYBU (KSC945CYBU-ND)
Related parts:TRANSISTOR NPN 50V 150MA TO-92 - KSC945CYBU
Order 'transistor npn 50v 150ma to-92 - KSC945CYBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC945CYBU-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC1815GRBU
Order 'transistor npn 50v 150ma to-92 - KSC1815GRBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1815GRBU-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC1815GRTA
Order 'transistor npn 50v 150ma to-92 - KSC1815GRTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1815GRTA-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC1815YBU
Order 'transistor npn 50v 150ma to-92 - KSC1815YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1815YBU-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC1815YTA
Order 'transistor npn 50v 150ma to-92 - KSC1815YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1815YTA-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785GBU
Order 'transistor npn 50v 150ma to-92s - KSC2785GBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785GBU-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785GTA
Order 'transistor npn 50v 150ma to-92s - KSC2785GTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785GTA-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785LTA
Order 'transistor npn 50v 150ma to-92s - KSC2785LTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785LTA-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785OBU
Order 'transistor npn 50v 150ma to-92s - KSC2785OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785OBU-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785OTA
Order 'transistor npn 50v 150ma to-92s - KSC2785OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785OTA-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785YBU
Order 'transistor npn 50v 150ma to-92s - KSC2785YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785YBU-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785YTA
Order 'transistor npn 50v 150ma to-92s - KSC2785YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785YTA-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC945CGBU
Order 'transistor npn 50v 150ma to-92 - KSC945CGBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC945CGBU-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC945CGTA
Order 'transistor npn 50v 150ma to-92 - KSC945CGTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC945CGTA-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC945CLTA
Order 'transistor npn 50v 150ma to-92 - KSC945CLTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC945CLTA-ND.
Send this link via E-Mail
Help With This Screen