Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR NPN 30V 30MA TO-92 - KSC838YTA - Discrete Semiconductor Products

Digi-Key Part Number KSC838YTA-ND
Price Break
16000
Unit Price
.01615
Extended Price
258.40
Manufacturer Part NumberKSC838YTA
DescriptionTRANSISTOR NPN 30V 30MA TO-92
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKSC838YTA
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)30V
Current - Collector (Ic) (Max)30mA
Power - Max250mW
DC Current Gain (hFE) (Min) @ Ic, Vce120 @ 2mA, 12V
Vce Saturation (Max) @ Ib, Ic400mV @ 1mA, 10mA
Frequency - Transistion250MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-92
PackagingTape & Box (TB)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KSC838YTA
KSC838YTA

KSC838YTA Specification Sheet

Image of TRANSISTOR NPN 30V 30MA TO-92 - KSC838YTA

TRANSISTOR NPN 30V 30MA TO-92 - KSC838YTA (KSC838YTA-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANSISTOR NPN 30V 30MA TO-92 - KSC838YTA
 Order 'transistor npn 30v 30ma to-92 - KSC838YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC838YTA-ND.
TRANSISTOR NPN 30V 30MA TO-92S - KSC2669OBU
 Order 'transistor npn 30v 30ma to-92s - KSC2669OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2669OBU-ND.
TRANSISTOR NPN 30V 30MA TO-92S - KSC2669YTA
 Order 'transistor npn 30v 30ma to-92s - KSC2669YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2669YTA-ND.
TRANSISTOR NPN 30V 30MA TO-92 - KSC838COBU
 Order 'transistor npn 30v 30ma to-92 - KSC838COBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC838COBU-ND.
TRANSISTOR NPN 30V 30MA TO-92 - KSC838COTA
 Order 'transistor npn 30v 30ma to-92 - KSC838COTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC838COTA-ND.
TRANSISTOR NPN 30V 30MA TO-92 - KSC838CYBU
 Order 'transistor npn 30v 30ma to-92 - KSC838CYBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC838CYBU-ND.
TRANSISTOR NPN 30V 30MA TO-92 - KSC838CYTA
 Order 'transistor npn 30v 30ma to-92 - KSC838CYTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC838CYTA-ND.
TRANSISTOR NPN 30V 30MA TO-92 - KSC838OBU
 Order 'transistor npn 30v 30ma to-92 - KSC838OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC838OBU-ND.
TRANSISTOR NPN 30V 30MA TO-92 - KSC838OTA
 Order 'transistor npn 30v 30ma to-92 - KSC838OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC838OTA-ND.
TRANSISTOR NPN 30V 30MA TO-92 - KSC838YBU
 Order 'transistor npn 30v 30ma to-92 - KSC838YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC838YBU-ND.
TRANSISTOR NPN 30V 30MA TO-92 - SS9011FBU
 Order 'transistor npn 30v 30ma to-92 - SS9011FBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS9011FBU-ND.
TRANSISTOR NPN 30V 30MA TO-92 - SS9011GBU
 Order 'transistor npn 30v 30ma to-92 - SS9011GBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS9011GBU-ND.
TRANSISTOR NPN 30V 30MA TO-92 - SS9011HBU
 Order 'transistor npn 30v 30ma to-92 - SS9011HBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SS9011HBU-ND.
TRANSISTOR NPN 30V 1.0A TO-92 - 2N4953_D26Z
 Order 'transistor npn 30v 1.0a to-92 - 2N4953_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4953_D26Z-ND.
TRANSISTOR NPN 30V 1.0A TO-92 - 2N4953
 Order 'transistor npn 30v 1.0a to-92 - 2N4953' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4953-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR NPN 30V 30MA TO-92 - KSC838YBU Next: TRANSISTOR NPN 30V 30MA TO-92 - SS9011FBU