MODULE POWER ENTRY MED 6A SNAPIN - 6EHL4C
| Digi-Key Part Number | 6EHL4C-ND |
16 |
55.14000 |
Extended Price
882.24 |
| Manufacturer Part Number | 6EHL4C | |||
| Description | MODULE POWER ENTRY MED 6A SNAPIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6EHL4C |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Current | 6A |
| Voltage | 100V |
| Series | L |
| Features | Fuse Holder, Switch, Voltage Selector |
| Filter Type | Medical RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6EHL4C 6EHL4C |
6EHL4C Specification Sheet
MODULE POWER ENTRY MED 6A SNAPIN - 6EHL4C (6EHL4C-ND)
Related parts:MODULE POWER ENTRY MED 6A SNAPIN - 6EHL4C
Order 'module power entry med 6a snapin - 6EHL4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EHL4C-ND.
MODULE POWER ENTRY MED SNAPIN 1A - 1CHS1
Order 'module power entry med snapin 1a - 1CHS1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1CHS1-ND.
MODULE POWER ENTRY MED SNAPIN 3A - 3CHS1
Order 'module power entry med snapin 3a - 3CHS1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3CHS1-ND.
MODULE POWER ENTRY MED FLANGE 6A - 6CHE1
Order 'module power entry med flange 6a - 6CHE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6CHE1-ND.
MODULE POWER ENTRY MED .250 6A - 6EHG1-2
Order 'module power entry med .250 6a - 6EHG1-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1707-ND.
MODULE POWER ENTRY UNFILT 6A 1V - 6VM1
Order 'module power entry unfilt 6a 1v - 6VM1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1000-ND.
MODULE POWER ENTRY UNFILT 6A 2V - 6VM2
Order 'module power entry unfilt 6a 2v - 6VM2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1002-ND.
MODULE POWER ENTRY UNFILT 6A 4V - 6VM4
Order 'module power entry unfilt 6a 4v - 6VM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1004-ND.
MODULE POWER ENTRY MED FLNGE 1A - 1CHE1
Order 'module power entry med flnge 1a - 1CHE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1CHE1-ND.
MODULE POWER ENTRY MED .250 1A - 1EHG1-2
Order 'module power entry med .250 1a - 1EHG1-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EHG1-2-ND.
MODULE POWER ENTRY MED FLANGE 3A - 3CHE1
Order 'module power entry med flange 3a - 3CHE1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3CHE1-ND.
MODULE POWER ENTRY .250 6A - 6EGS1-1
Order 'module power entry .250 6a - 6EGS1-1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1792-ND.
MODULE POWER ENTRY FLANGE 6A - 6EHL4M
Order 'module power entry flange 6a - 6EHL4M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1064-ND.
MODULE POWER ENTRY FLANGE 6A - 6EDL4
Order 'module power entry flange 6a - 6EDL4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1117-ND.
MODULE POWER ENTRY MED .250 3A - 3EHG1-2
Order 'module power entry med .250 3a - 3EHG1-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1694-ND.
Send this link via E-Mail
Help With This Screen