TRANSISTOR NPN 10V 2A SOT-89 - KSC2982BTF - Discrete Semiconductor Products
| Digi-Key Part Number | KSC2982BTF-ND |
4000 |
.08730 |
Extended Price
349.20 |
| Manufacturer Part Number | KSC2982BTF | |||
| Description | TRANSISTOR NPN 10V 2A SOT-89 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSC2982BTF |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 10V |
| Current - Collector (Ic) (Max) | 2A |
| Power - Max | 500mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 2A |
| Frequency - Transistion | 150MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-89 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSC2982BTF KSC2982BTF |
KSC2982BTF Specification Sheet
TRANSISTOR NPN 10V 2A SOT-89 - KSC2982BTF (KSC2982BTF-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN 10V 2A SOT-89 - KSC2982BTF
Order 'transistor npn 10v 2a sot-89 - KSC2982BTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2982BTF-ND.
TRANSISTOR NPN 10V 2A SOT-89 - KSC2982ATF
Order 'transistor npn 10v 2a sot-89 - KSC2982ATF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2982ATF-ND.
TRANSISTOR NPN 10V 2A SOT-89 - KSC2982CTF
Order 'transistor npn 10v 2a sot-89 - KSC2982CTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2982CTF-ND.
TRANSISTOR NPN 10V 2A SOT-89 - KSC2982DTF
Order 'transistor npn 10v 2a sot-89 - KSC2982DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2982DTF-ND.
TRANSISTOR NPN 45V 2A SOT-89 - FJC690TF
Order 'transistor npn 45v 2a sot-89 - FJC690TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC690TF-ND.
TRANSISTOR NPN 25V 2A SOT-89 - KSD1621RTF
Order 'transistor npn 25v 2a sot-89 - KSD1621RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1621RTF-ND.
TRANSISTOR NPN 25V 2A SOT-89 - KSD1621STF
Order 'transistor npn 25v 2a sot-89 - KSD1621STF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1621STF-ND.
TRANSISTOR NPN 25V 2A SOT-89 - KSD1621TTF
Order 'transistor npn 25v 2a sot-89 - KSD1621TTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1621TTF-ND.
TRANSISTOR NPN 25V 2A SOT-89 - KSD1621UTF
Order 'transistor npn 25v 2a sot-89 - KSD1621UTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSD1621UTF-ND.
TRANSISTOR NPN 30V 3A SOT-89 - FJC1963QTF
Order 'transistor npn 30v 3a sot-89 - FJC1963QTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC1963QTF-ND.
TRANSISTOR NPN 30V 3A SOT-89 - FJC1963RTF
Order 'transistor npn 30v 3a sot-89 - FJC1963RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC1963RTF-ND.
TRANSISTOR NPN 30V 3A SOT-89 - FJC1963STF
Order 'transistor npn 30v 3a sot-89 - FJC1963STF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC1963STF-ND.
TRANSISTOR NPN 20V 5A SOT-89 - FJC2098QTF
Order 'transistor npn 20v 5a sot-89 - FJC2098QTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC2098QTF-ND.
TRANSISTOR NPN 20V 5A SOT-89 - FJC2098RTF
Order 'transistor npn 20v 5a sot-89 - FJC2098RTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC2098RTF-ND.
TRANSISTOR NPN 160V 1A SOT-89 - FJC2383OTF
Order 'transistor npn 160v 1a sot-89 - FJC2383OTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC2383OTF-ND.
Send this link via E-Mail
Help With This Screen