MODULE POWER ENTRY .250 6A - 6EGS1-1
| Digi-Key Part Number | CCM1792-ND |
1 25 50 100 250 500 1000 |
16.56000 11.59000 10.54000 9.68000 8.91000 8.29000 7.68999 |
Extended Price
16.56 289.75 527.00 968.00 2227.50 4145.00 7689.99 |
| Manufacturer Part Number | 6EGS1-1 | |||
| Description | MODULE POWER ENTRY .250 6A | |||
| Quantity Available | 69 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6EGS1-1 |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 6A |
| Voltage | 250V |
| Series | GG |
| Features | Fuse Holder |
| Filter Type | RFI |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6EGS1 1 6EGS11 CCM1792 ND CCM1792ND CCM1792 |
6EGS1-1 Specification Sheet
MODULE POWER ENTRY .250 6A - 6EGS1-1 (CCM1792-ND)
Related parts:MODULE POWER ENTRY .250 6A - 6EGS1-1
Order 'module power entry .250 6a - 6EGS1-1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1792-ND.
MODULE POWER ENTRY .250 6A - 6EGS1-2
Order 'module power entry .250 6a - 6EGS1-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1705-ND.
MODULE POWER ENTRY .250 1A - 1EGS1-1
Order 'module power entry .250 1a - 1EGS1-1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EGS1-1-ND.
MODULE POWER ENTRY .250 3A - 3EGS1-1
Order 'module power entry .250 3a - 3EGS1-1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1791-ND.
MODULE POWER ENTRY .250 1A - 1EGG1-1
Order 'module power entry .250 1a - 1EGG1-1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1681-ND.
MODULE POWER ENTRY .250 3A - 3EGG1-1
Order 'module power entry .250 3a - 3EGG1-1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1692-ND.
MODULE POWER ENTRY UNFILT 6A 1V - 6VM1
Order 'module power entry unfilt 6a 1v - 6VM1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1000-ND.
MODULE POWER ENTRY UNFILT 6A 2V - 6VM2
Order 'module power entry unfilt 6a 2v - 6VM2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1002-ND.
MODULE POWER ENTRY UNFILT 6A 4V - 6VM4
Order 'module power entry unfilt 6a 4v - 6VM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1004-ND.
MODULE POWER ENTRY .250 1A - 1EGG1-2
Order 'module power entry .250 1a - 1EGG1-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EGG1-2-ND.
MODULE POWER ENTRY .250 1A - 1EGS1-2
Order 'module power entry .250 1a - 1EGS1-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EGS1-2-ND.
MODULE POWER ENTRY MED 6A SNAPIN - 6EHL4C
Order 'module power entry med 6a snapin - 6EHL4C' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EHL4C-ND.
MODULE POWER ENTRY FLANGE 6A - 6EHL4M
Order 'module power entry flange 6a - 6EHL4M' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1064-ND.
MODULE POWER ENTRY FLANGE 6A - 6EDL4
Order 'module power entry flange 6a - 6EDL4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1117-ND.
MODULE POWER ENTRY .250 3A - 3EGG1-2
Order 'module power entry .250 3a - 3EGG1-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1693-ND.
Send this link via E-Mail
Help With This Screen