Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR NPN 300V 200MA TO-126 - KSC2688YS - Discrete Semiconductor Products

Digi-Key Part Number KSC2688YS-ND
Price Break
2000
Unit Price
.11700
Extended Price
234.00
Manufacturer Part NumberKSC2688YS
DescriptionTRANSISTOR NPN 300V 200MA TO-126
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKSC2688YS
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)300V
Current - Collector (Ic) (Max)200mA
Power - Max1.25W
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 10mA, 10V
Vce Saturation (Max) @ Ib, Ic1.5V @ 5mA, 50mA
Frequency - Transistion80MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-126
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KSC2688YS
KSC2688YS

KSC2688YS Specification Sheet

Image of TRANSISTOR NPN 300V 200MA TO-126 - KSC2688YS

TRANSISTOR NPN 300V 200MA TO-126 - KSC2688YS (KSC2688YS-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANSISTOR NPN 300V 200MA TO-126 - KSC2688YS
 Order 'transistor npn 300v 200ma to-126 - KSC2688YS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2688YS-ND.
TRANSISTOR NPN 300V 200MA TO-126 - KSC2688OS
 Order 'transistor npn 300v 200ma to-126 - KSC2688OS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2688OS-ND.
TRANSISTOR NPN 300V 200MA TO-126 - KSC2688OSTU
 Order 'transistor npn 300v 200ma to-126 - KSC2688OSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2688OSTU-ND.
TRANSISTOR NPN 300V 200MA TO-126 - KSC2688YSTSSTU
 Order 'transistor npn 300v 200ma to-126 - KSC2688YSTSSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2688YSTSSTU-ND.
TRANSISTOR NPN 300V 200MA TO-126 - KSC2688YSTU
 Order 'transistor npn 300v 200ma to-126 - KSC2688YSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2688YSTU-ND.
TRANSISTOR NPN 300V 500MA TO-126 - BD158STU
 Order 'transistor npn 300v 500ma to-126 - BD158STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD158STU-ND.
TRANSISTOR NPN 300V 200MA TO-220 - KSC1507O
 Order 'transistor npn 300v 200ma to-220 - KSC1507O' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1507O-ND.
TRANSISTOR NPN 300V 200MA TO-220 - KSC1507OTU
 Order 'transistor npn 300v 200ma to-220 - KSC1507OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1507OTU-ND.
TRANSISTOR NPN 300V 200MA TO-220 - KSC1507R
 Order 'transistor npn 300v 200ma to-220 - KSC1507R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1507R-ND.
TRANSISTOR NPN 300V 200MA TO-220 - KSC1507Y
 Order 'transistor npn 300v 200ma to-220 - KSC1507Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1507Y-ND.
TRANSISTOR NPN 300V 200MA TO-220 - KSC1507YTSTU
 Order 'transistor npn 300v 200ma to-220 - KSC1507YTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1507YTSTU-ND.
TRANSISTOR NPN 300V 200MA TO-220 - KSC1507YTU
 Order 'transistor npn 300v 200ma to-220 - KSC1507YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1507YTU-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC2258AS
 Order 'transistor npn 300v 100ma to-126 - KSC2258AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2258AS-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC2258ASTU
 Order 'transistor npn 300v 100ma to-126 - KSC2258ASTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2258ASTU-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC3503CS
 Order 'transistor npn 300v 100ma to-126 - KSC3503CS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3503CS-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR NPN 300V 200MA TO-126 - KSC2688OSTU Next: TRANSISTOR NPN 300V 200MA TO-126 - KSC2688YSTSSTU