Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR NPN 160V 1A TO-92L - KSC2383OBU - Discrete Semiconductor Products

Digi-Key Part Number KSC2383OBU-ND
Price Break
6000
Unit Price
.06390
Extended Price
383.40
Manufacturer Part NumberKSC2383OBU
DescriptionTRANSISTOR NPN 160V 1A TO-92L
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKSC2383OBU
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)160V
Current - Collector (Ic) (Max)1A
Power - Max900mW
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 200mA, 5V
Vce Saturation (Max) @ Ib, Ic1.5V @ 50mA, 500mA
Frequency - Transistion100MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-92L
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KSC2383OBU
KSC2383OBU

KSC2383OBU Specification Sheet

Image of TRANSISTOR NPN 160V 1A TO-92L - KSC2383OBU

TRANSISTOR NPN 160V 1A TO-92L - KSC2383OBU (KSC2383OBU-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANSISTOR NPN 160V 1A TO-92L - KSC2383OBU
 Order 'transistor npn 160v 1a to-92l - KSC2383OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2383OBU-ND.
TRANSISTOR NPN 160V 1A TO-92L - KSC2383OTA
 Order 'transistor npn 160v 1a to-92l - KSC2383OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2383OTA-ND.
TRANSISTOR NPN 160V 1A TO-92L - KSC2383YBU
 Order 'transistor npn 160v 1a to-92l - KSC2383YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2383YBU-ND.
TRANSISTOR NPN 160V 1A TO-92L - KSC2383YTA
 Order 'transistor npn 160v 1a to-92l - KSC2383YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2383YTA-ND.
TRANSISTOR NPN 160V 1A SOT-89 - FJC2383OTF
 Order 'transistor npn 160v 1a sot-89 - FJC2383OTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC2383OTF-ND.
TRANSISTOR NPN 160V 1A SOT-89 - FJC2383YTF
 Order 'transistor npn 160v 1a sot-89 - FJC2383YTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJC2383YTF-ND.
TRANSISTOR PNP 160V 1A TO-92L - KSA1013OBU
 Order 'transistor pnp 160v 1a to-92l - KSA1013OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1013OBU-ND.
TRANSISTOR PNP 160V 1A TO-92L - KSA1013OTA
 Order 'transistor pnp 160v 1a to-92l - KSA1013OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1013OTA-ND.
TRANSISTOR PNP 160V 1A TO-92L - KSA1013RBU
 Order 'transistor pnp 160v 1a to-92l - KSA1013RBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1013RBU-ND.
TRANSISTOR PNP 160V 1A TO-92L - KSA1013RTA
 Order 'transistor pnp 160v 1a to-92l - KSA1013RTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1013RTA-ND.
TRANSISTOR PNP 160V 1A TO-92L - KSA1013YBU
 Order 'transistor pnp 160v 1a to-92l - KSA1013YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1013YBU-ND.
TRANSISTOR PNP 160V 1A TO-92L - KSA1013YTA
 Order 'transistor pnp 160v 1a to-92l - KSA1013YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1013YTA-ND.
TRANSISTOR NPN 45V 1A TO-92 - BC635_D26Z
 Order 'transistor npn 45v 1a to-92 - BC635_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC635_D26Z-ND.
TRANSISTOR NPN 45V 1A TO-92 - BC635_D27Z
 Order 'transistor npn 45v 1a to-92 - BC635_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC635_D27Z-ND.
TRANSISTOR NPN 45V 1A TO-92 - BC635_D75Z
 Order 'transistor npn 45v 1a to-92 - BC635_D75Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC635_D75Z-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR NPN 160V 1A SOT-89 - FJC2383YTF Next: TRANSISTOR NPN 160V 1A TO-92L - KSC2383OTA