TRANSISTOR NPN 400V 7A TO-220 - KSC2335RTU
| Digi-Key Part Number | KSC2335RTU-ND |
2000 |
.19285 |
Extended Price
385.70 |
| Manufacturer Part Number | KSC2335RTU | |||
| Description | TRANSISTOR NPN 400V 7A TO-220 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSC2335RTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 400V |
| Current - Collector (Ic) (Max) | 7A |
| Power - Max | 1.5W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 1A, 5V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 600mA, 3A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 10µA |
| Mounting Type | Tube |
| Package / Case | TO-220 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSC2335RTU KSC2335RTU |
KSC2335RTU Specification Sheet
TRANSISTOR NPN 400V 7A TO-220 - KSC2335RTU (KSC2335RTU-ND)
Related parts:TRANSISTOR NPN 400V 7A TO-220 - KSC2335RTU
Order 'transistor npn 400v 7a to-220 - KSC2335RTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2335RTU-ND.
TRANSISTOR NPN 400V 7A TO-220 - KSC2335OTU
Order 'transistor npn 400v 7a to-220 - KSC2335OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2335OTU-ND.
TRANSISTOR NPN 400V 7A TO-220 - KSC2335R
Order 'transistor npn 400v 7a to-220 - KSC2335R' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2335R-ND.
TRANSISTOR NPN 400V 7A TO-220 - KSC2335Y
Order 'transistor npn 400v 7a to-220 - KSC2335Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2335Y-ND.
TRANSISTOR NPN 400V 7A TO-220 - KSC2335YTU
Order 'transistor npn 400v 7a to-220 - KSC2335YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2335YTU-ND.
TRANSISTOR NPN 200V 7A TO-220 - BU406
Order 'transistor npn 200v 7a to-220 - BU406' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU406FS-ND.
TRANSISTOR NPN 200V 7A TO-220 - BU406TU
Order 'transistor npn 200v 7a to-220 - BU406TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU406TU-ND.
TRANSISTOR NPN 150V 7A TO-220 - BU407HTU
Order 'transistor npn 150v 7a to-220 - BU407HTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU407HTU-ND.
TRANSISTOR NPN 150V 7A TO-220 - BU407
Order 'transistor npn 150v 7a to-220 - BU407' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU407-ND.
TRANSISTOR NPN 150V 7A TO-220 - BU407TU
Order 'transistor npn 150v 7a to-220 - BU407TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU407TU-ND.
TRANSISTOR NPN 200V 7A TO-220 - BU408
Order 'transistor npn 200v 7a to-220 - BU408' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BU408-ND.
TRANSISTOR NPN 400V 5A TO-220 - BUT11
Order 'transistor npn 400v 5a to-220 - BUT11' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11-ND.
TRANSISTOR NPN 400V 5A TO-220 - BUT11TU
Order 'transistor npn 400v 5a to-220 - BUT11TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT11TU-ND.
TRANSISTOR NPN 400V 8A TO-220 - BUT12TU
Order 'transistor npn 400v 8a to-220 - BUT12TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BUT12TU-ND.
TRANSISTOR NPN 400V 8A TO-220 - FJP13007H1
Order 'transistor npn 400v 8a to-220 - FJP13007H1' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJP13007H1-ND.
Send this link via E-Mail
Help With This Screen