Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR NPN 20V 20MA SOT-23 - KSC2223OMTF - Discrete Semiconductor Products

Digi-Key Part Number KSC2223OMTF-ND
Price Break
3000
Unit Price
.02703
Extended Price
81.09
Manufacturer Part NumberKSC2223OMTF
DescriptionTRANSISTOR NPN 20V 20MA SOT-23
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKSC2223OMTF
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Collector Emitter Breakdown (Max)20V
Current - Collector (Ic) (Max)20mA
Power - Max150mW
DC Current Gain (hFE) (Min) @ Ic, Vce60 @ 1mA, 6V
Vce Saturation (Max) @ Ib, Ic300mV @ 1mA, 10mA
Frequency - Transistion600MHz
Current - Collector Cutoff (Max)-
Mounting TypeSurface Mount
Package / CaseSOT-23
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KSC2223OMTF
KSC2223OMTF

KSC2223OMTF Specification Sheet

Image of TRANSISTOR NPN 20V 20MA SOT-23 - KSC2223OMTF

TRANSISTOR NPN 20V 20MA SOT-23 - KSC2223OMTF (KSC2223OMTF-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANSISTOR NPN 20V 20MA SOT-23 - KSC2223OMTF
 Order 'transistor npn 20v 20ma sot-23 - KSC2223OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2223OMTF-ND.
TRANSISTOR NPN 20V 20MA SOT-23 - KSC2223YMTF
 Order 'transistor npn 20v 20ma sot-23 - KSC2223YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2223YMTF-ND.
TRANSISTOR NPN 30V 20MA SOT-23 - KSC2755OMTF
 Order 'transistor npn 30v 20ma sot-23 - KSC2755OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2755OMTF-ND.
TRANSISTOR NPN 30V 20MA SOT-23 - KSC2755YMTF
 Order 'transistor npn 30v 20ma sot-23 - KSC2755YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2755YMTF-ND.
TRANSISTOR NPN 20V 30MA SOT-23 - KSC2756OMTF
 Order 'transistor npn 20v 30ma sot-23 - KSC2756OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2756OMTF-ND.
TRANSISTOR NPN 20V 30MA SOT-23 - KSC2756RMTF
 Order 'transistor npn 20v 30ma sot-23 - KSC2756RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2756RMTF-ND.
TRANSISTOR NPN 20V 30MA SOT-23 - KSC2756YMTF
 Order 'transistor npn 20v 30ma sot-23 - KSC2756YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2756YMTF-ND.
TRANSISTOR NPN 20V 50MA SOT-23 - KSC3123OMTF
 Order 'transistor npn 20v 50ma sot-23 - KSC3123OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3123OMTF-ND.
TRANSISTOR NPN 20V 50MA SOT-23 - KSC3123RMTF
 Order 'transistor npn 20v 50ma sot-23 - KSC3123RMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3123RMTF-ND.
TRANSISTOR NPN 20V 50MA SOT-23 - KSC3123YMTF
 Order 'transistor npn 20v 50ma sot-23 - KSC3123YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3123YMTF-ND.
TRANSISTOR NPN 45V 800MA SOT-23 - BC81716MTF
 Order 'transistor npn 45v 800ma sot-23 - BC81716MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC81716MTF-ND.
TRANSISTOR NPN 45V 800MA SOT-23 - BC81725MTF
 Order 'transistor npn 45v 800ma sot-23 - BC81725MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC81725MTFCT-ND.
TRANSISTOR NPN 45V 800MA SOT-23 - BC81725MTF
 Order 'transistor npn 45v 800ma sot-23 - BC81725MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BC81725MTFDKR-ND.
TRANSISTOR NPN 45V 800MA SOT-23 - BC81725MTF
 Order 'transistor npn 45v 800ma sot-23 - BC81725MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC81725MTFTR-ND.
TRANSISTOR NPN 45V 800MA SOT-23 - BC81740NMMTF
 Order 'transistor npn 45v 800ma sot-23 - BC81740NMMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC81740NMMTF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR NPN 20V 1A TO-92 - BC368ZL1G Next: TRANSISTOR NPN 20V 20MA SOT-23 - KSC2223YMTF