TRANSISTOR NPN 50V 150MA TO-92 - KSC1815GRTA
| Digi-Key Part Number | KSC1815GRTA-ND |
16000 |
.01615 |
Extended Price
258.40 |
| Manufacturer Part Number | KSC1815GRTA | |||
| Description | TRANSISTOR NPN 50V 150MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSC1815GRTA |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 150mA |
| Power - Max | 400mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA |
| Frequency - Transistion | 80MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Tape & Box (TB) |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSC1815GRTA KSC1815GRTA |
KSC1815GRTA Specification Sheet
TRANSISTOR NPN 50V 150MA TO-92 - KSC1815GRTA (KSC1815GRTA-ND)
Related parts:TRANSISTOR NPN 50V 150MA TO-92 - KSC1815GRTA
Order 'transistor npn 50v 150ma to-92 - KSC1815GRTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1815GRTA-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC1815GRBU
Order 'transistor npn 50v 150ma to-92 - KSC1815GRBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1815GRBU-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC1815YBU
Order 'transistor npn 50v 150ma to-92 - KSC1815YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1815YBU-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC1815YTA
Order 'transistor npn 50v 150ma to-92 - KSC1815YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1815YTA-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785GBU
Order 'transistor npn 50v 150ma to-92s - KSC2785GBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785GBU-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785GTA
Order 'transistor npn 50v 150ma to-92s - KSC2785GTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785GTA-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785LTA
Order 'transistor npn 50v 150ma to-92s - KSC2785LTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785LTA-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785OBU
Order 'transistor npn 50v 150ma to-92s - KSC2785OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785OBU-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785OTA
Order 'transistor npn 50v 150ma to-92s - KSC2785OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785OTA-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785YBU
Order 'transistor npn 50v 150ma to-92s - KSC2785YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785YBU-ND.
TRANSISTOR NPN 50V 150MA TO-92S - KSC2785YTA
Order 'transistor npn 50v 150ma to-92s - KSC2785YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2785YTA-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC945CGBU
Order 'transistor npn 50v 150ma to-92 - KSC945CGBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC945CGBU-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC945CGTA
Order 'transistor npn 50v 150ma to-92 - KSC945CGTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC945CGTA-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC945CLTA
Order 'transistor npn 50v 150ma to-92 - KSC945CLTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC945CLTA-ND.
TRANSISTOR NPN 50V 150MA TO-92 - KSC945COTA
Order 'transistor npn 50v 150ma to-92 - KSC945COTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC945COTA-ND.
Send this link via E-Mail
Help With This Screen