FILTER LINE RFI COMPACT .250 6A - 6EC2 - Connectors
| Digi-Key Part Number | 6EC2-ND |
40 |
17.96000 |
Extended Price
718.40 |
| Manufacturer Part Number | 6EC2 | |||
| Description | FILTER LINE RFI COMPACT .250 6A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6EC2 |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Screw Hole; Through Hole, Right Angle |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 6A |
| Voltage | 250V |
| Features | - |
| Filter Type | RFI |
| Fuse Drawer | Fuse Not Required |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6EC2 6EC2 |
6EC2 Specification Sheet
FILTER LINE RFI COMPACT .250 6A - 6EC2 (6EC2-ND) - Connectors
Related parts Connectors :FILTER LINE RFI COMPACT .250 6A - 6EC2
Order 'filter line rfi compact .250 6a - 6EC2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EC2-ND.
FILTER LINE RFI COMPACT .250 15A - 15ED1
Order 'filter line rfi compact .250 15a - 15ED1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1676-ND.
FILTER LINE RFI COMPACT .250 1A - 1EC1
Order 'filter line rfi compact .250 1a - 1EC1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1680-ND.
FILTER LINE RFI MED .250 6A - 6EAH1
Order 'filter line rfi med .250 6a - 6EAH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1700-ND.
FILTER LINE RFI COMPACT DUAL 6A - 6EMC1
Order 'filter line rfi compact dual 6a - 6EMC1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EMC1-ND.
FILTER LINE RFI COMPACT DUAL 6A - 6EMC3
Order 'filter line rfi compact dual 6a - 6EMC3' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EMC3-ND.
FILTER LINE RFI COMPACT .250 1A - 1EC2
Order 'filter line rfi compact .250 1a - 1EC2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EC2-ND.
FILTER LINE RFI COMPACT .250 3A - 3EC2
Order 'filter line rfi compact .250 3a - 3EC2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EC2-ND.
FILTER LINE RFI COMPACT .250 3A - 3EC4
Order 'filter line rfi compact .250 3a - 3EC4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EC4-ND.
FILTER LINE RFI MED .250 6A - 6EBH1
Order 'filter line rfi med .250 6a - 6EBH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EBH1-ND.
FILTER LINE RFI COMPACT WIRE 6A - 6EC4
Order 'filter line rfi compact wire 6a - 6EC4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EC4-ND.
FILTER LINE RFI COMPACT WIRE 6A - 6EC8
Order 'filter line rfi compact wire 6a - 6EC8' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EC8-ND.
FILTER LINE RFI MED .250 10A - 10EAH1
Order 'filter line rfi med .250 10a - 10EAH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10EAH1-ND.
FILTER LINE RFI COMPACT DUAL 15A - 15EMC1
Order 'filter line rfi compact dual 15a - 15EMC1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15EMC1-ND.
FILTER LINE RFI COMPACT DUAL 15A - 15EMC3
Order 'filter line rfi compact dual 15a - 15EMC3' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15EMC3-ND.
Send this link via E-Mail
Help With This Screen