TRANSISTOR NPN 30V 20MA TO-92 - KSC1393YBU
| Digi-Key Part Number | KSC1393YBU-ND |
10000 |
.01615 |
Extended Price
161.50 |
| Manufacturer Part Number | KSC1393YBU | |||
| Description | TRANSISTOR NPN 30V 20MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSC1393YBU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 20mA |
| Power - Max | 250mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 2mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | - |
| Frequency - Transistion | 700MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSC1393YBU KSC1393YBU |
KSC1393YBU Specification Sheet
TRANSISTOR NPN 30V 20MA TO-92 - KSC1393YBU (KSC1393YBU-ND)
Related parts :TRANSISTOR NPN 30V 20MA TO-92 - KSC1393YBU
Order 'transistor npn 30v 20ma to-92 - KSC1393YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1393YBU-ND.
TRANSISTOR NPN 30V 20MA TO-92 - KSC1393OBU
Order 'transistor npn 30v 20ma to-92 - KSC1393OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1393OBU-ND.
TRANSISTOR NPN 30V 20MA TO-92 - KSC1393OTA
Order 'transistor npn 30v 20ma to-92 - KSC1393OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1393OTA-ND.
TRANSISTOR NPN 30V 20MA TO-92 - KSC1393RBU
Order 'transistor npn 30v 20ma to-92 - KSC1393RBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1393RBU-ND.
TRANSISTOR NPN 30V 20MA TO-92 - KSC1393RTA
Order 'transistor npn 30v 20ma to-92 - KSC1393RTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1393RTA-ND.
TRANSISTOR NPN 30V 20MA TO-92 - KSC1393YTA
Order 'transistor npn 30v 20ma to-92 - KSC1393YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC1393YTA-ND.
TRANSISTOR NPN 30V 1.0A TO-92 - 2N4953_D26Z
Order 'transistor npn 30v 1.0a to-92 - 2N4953_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4953_D26Z-ND.
TRANSISTOR NPN 30V 1.0A TO-92 - 2N4953
Order 'transistor npn 30v 1.0a to-92 - 2N4953' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N4953-ND.
TRANSISTOR NPN 30V 100MA TO-92 - 2N5088_D11Z
Order 'transistor npn 30v 100ma to-92 - 2N5088_D11Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5088_D11Z-ND.
TRANSISTOR NPN 30V 100MA TO-92 - 2N5088_D81Z
Order 'transistor npn 30v 100ma to-92 - 2N5088_D81Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5088_D81Z-ND.
TRANSISTOR NPN 30V 100MA TO-92 - 2N5088_J61Z
Order 'transistor npn 30v 100ma to-92 - 2N5088_J61Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5088_J61Z-ND.
TRANSISTOR NPN 30V 100MA TO-92 - 2N5088TA
Order 'transistor npn 30v 100ma to-92 - 2N5088TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5088TA-ND.
TRANSISTOR NPN 30V 100MA TO-92 - 2N5088TAR
Order 'transistor npn 30v 100ma to-92 - 2N5088TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5088TAR-ND.
TRANSISTOR NPN 30V 100MA TO-92 - 2N5088TF
Order 'transistor npn 30v 100ma to-92 - 2N5088TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5088TF-ND.
TRANSISTOR NPN 30V 100MA TO-92 - 2N5088TFR
Order 'transistor npn 30v 100ma to-92 - 2N5088TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N5088TFR-ND.
Send this link via E-Mail
Help With This Screen