Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

FILTER LINE RFI MED PC MOUNT 6A - 6EAHP - Connectors

Digi-Key Part Number 6EAHP-ND
Price Break
40
Unit Price
11.10000
Extended Price
444.00
Manufacturer Part Number6EAHP
DescriptionFILTER LINE RFI MED PC MOUNT 6A
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information6EAHP
VendorTyco Electronics Corcom
CategoryConnectors
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .250" (6.3mm)
Current 6A
Voltage250V
Features-
Filter TypeMedical RFI
Fuse DrawerFuse Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6EAHP
6EAHP

6EAHP Specification Sheet

Image of FILTER LINE RFI MED PC MOUNT 6A - 6EAHP

FILTER LINE RFI MED PC MOUNT 6A - 6EAHP (6EAHP-ND) - Connectors

Related parts Connectors :
FILTER LINE RFI MED PC MOUNT 6A - 6EAHP
 Order 'filter line rfi med pc mount 6a - 6EAHP' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EAHP-ND.
FILTER LINE RFI MED .250 6A - 6EAH1
 Order 'filter line rfi med .250 6a - 6EAH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1700-ND.
FILTER LINE RFI MED .250 10A - 10EAH1
 Order 'filter line rfi med .250 10a - 10EAH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 10EAH1-ND.
FILTER LINE RFI MED .250 10A - 10EBH1
 Order 'filter line rfi med .250 10a - 10EBH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1669-ND.
FILTER LINE RFI MED .250 6A - 6EBH1
 Order 'filter line rfi med .250 6a - 6EBH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EBH1-ND.
FILTER LINE RFI MED .250 15A - 15EAH1
 Order 'filter line rfi med .250 15a - 15EAH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15EAH1-ND.
FILTER LINE RFI MED .250 15A - 15EBH1
 Order 'filter line rfi med .250 15a - 15EBH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 15EBH1-ND.
FILTER LINE RFI MED .250 1A - 1EAH1
 Order 'filter line rfi med .250 1a - 1EAH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EAH1-ND.
FILTER LINE RFI MED .250 1A - 1EBH1
 Order 'filter line rfi med .250 1a - 1EBH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 1EBH1-ND.
FILTER LINE RFI MED .250 3A - 3EAH1
 Order 'filter line rfi med .250 3a - 3EAH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EAH1-ND.
FILTER LINE RFI MED .250 3A - 3EBH1
 Order 'filter line rfi med .250 3a - 3EBH1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EBH1-ND.
FILTER LINE RFI .250 6A - 6EDK1
 Order 'filter line rfi .250 6a - 6EDK1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EDK1-ND.
FILTER LINE RFI WIRE LEAD 6A - 6EDK3
 Order 'filter line rfi wire lead 6a - 6EDK3' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EDK3-ND.
FILTER LINE RFI COMPACT DUAL 6A - 6EMC1
 Order 'filter line rfi compact dual 6a - 6EMC1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EMC1-ND.
FILTER LINE RFI COMPACT DUAL 6A - 6EMC3
 Order 'filter line rfi compact dual 6a - 6EMC3' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EMC3-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: FILTER LINE RFI MED .250 6A - 6EBH1 Next: FILTER LINE RFI NUT 20A - 20VDK6