TRANSISTOR PNP 60V 3A TO-220 - KSB834Y - Discrete Semiconductor Products
| Digi-Key Part Number | KSB834Y-ND |
1200 |
.16359 |
Extended Price
196.31 |
| Manufacturer Part Number | KSB834Y | |||
| Description | TRANSISTOR PNP 60V 3A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSB834Y |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 3A |
| Power - Max | 30W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 300mA, 3A |
| Frequency - Transistion | 9MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSB834Y KSB834Y |
KSB834Y Specification Sheet
TRANSISTOR PNP 60V 3A TO-220 - KSB834Y (KSB834Y-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP 60V 3A TO-220 - KSB834Y
Order 'transistor pnp 60v 3a to-220 - KSB834Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB834Y-ND.
TRANSISTOR PNP 60V 3A TO-220 - BD242ATU
Order 'transistor pnp 60v 3a to-220 - BD242ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD242ATU-ND.
TRANSISTOR PNP 60V 3A TO-220 - KSB834O
Order 'transistor pnp 60v 3a to-220 - KSB834O' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB834O-ND.
TRANSISTOR PNP 60V 3A TO-220 - KSB834YTU
Order 'transistor pnp 60v 3a to-220 - KSB834YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB834YTU-ND.
TRANSISTOR PNP 60V 3A TO-126 - BD17810STU
Order 'transistor pnp 60v 3a to-126 - BD17810STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD17810STU-ND.
TRANSISTOR PNP 60V 2A TO-220 - BD240A
Order 'transistor pnp 60v 2a to-220 - BD240A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD240A-ND.
TRANSISTOR NPN 60V 3A TO-220 - BD241ATU
Order 'transistor npn 60v 3a to-220 - BD241ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD241ATU-ND.
TRANSISTOR PNP 80V 3A TO-220 - BD242B
Order 'transistor pnp 80v 3a to-220 - BD242B' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD242B-ND.
TRANSISTOR PNP 100V 3A TO-220 - BD242C
Order 'transistor pnp 100v 3a to-220 - BD242C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD242C-ND.
TRANSISTOR PNP 100V 3A TO-220 - BD242CTU
Order 'transistor pnp 100v 3a to-220 - BD242CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD242CTU-ND.
TRANSISTOR PNP 45V 3A TO-220 - BD242TU
Order 'transistor pnp 45v 3a to-220 - BD242TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD242TU-ND.
TRANSISTOR PNP 60V 6A TO-220 - BD244A
Order 'transistor pnp 60v 6a to-220 - BD244A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD244A-ND.
TRANSISTOR PNP 60V 6A TO-220 - BD244ATU
Order 'transistor pnp 60v 6a to-220 - BD244ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD244ATU-ND.
TRANSISTOR PNP 60V 8A TO-220 - BD536J
Order 'transistor pnp 60v 8a to-220 - BD536J' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD536J-ND.
TRANSISTOR PNP 60V 6A TO-220 - BDW24ATU
Order 'transistor pnp 60v 6a to-220 - BDW24ATU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDW24ATU-ND.
Send this link via E-Mail
Help With This Screen