TRANS DARL PNP 60V 1.5A TO-126 - KSB794OSTU - Discrete Semiconductor Products
| Digi-Key Part Number | KSB794OSTU-ND |
1920 |
.11620 |
Extended Price
223.10 |
| Manufacturer Part Number | KSB794OSTU | |||
| Description | TRANS DARL PNP 60V 1.5A TO-126 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSB794OSTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 1.5A |
| Power - Max | 1W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 4000 @ 1A, 2V |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 1mA, 1A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 10µA |
| Mounting Type | Through Hole |
| Package / Case | TO-126 |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSB794OSTU KSB794OSTU |
KSB794OSTU Specification Sheet
TRANS DARL PNP 60V 1.5A TO-126 - KSB794OSTU (KSB794OSTU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS DARL PNP 60V 1.5A TO-126 - KSB794OSTU
Order 'trans darl pnp 60v 1.5a to-126 - KSB794OSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB794OSTU-ND.
TRANS DARL PNP 80V 1.5A TO-126 - KSB795OSTU
Order 'trans darl pnp 80v 1.5a to-126 - KSB795OSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB795OSTU-ND.
TRANSISTOR PNP 60V 1.5A TO-126 - BD13810S
Order 'transistor pnp 60v 1.5a to-126 - BD13810S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13810S-ND.
TRANSISTOR PNP 60V 1.5A TO-126 - BD13810STU
Order 'transistor pnp 60v 1.5a to-126 - BD13810STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13810STU-ND.
TRANSISTOR PNP 60V 1.5A TO-126 - BD13816S
Order 'transistor pnp 60v 1.5a to-126 - BD13816S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13816S-ND.
TRANSISTOR PNP 60V 1.5A TO-126 - BD13816STU
Order 'transistor pnp 60v 1.5a to-126 - BD13816STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13816STU-ND.
TRANSISTOR PNP 60V 1.5A TO-126 - BD1386S
Order 'transistor pnp 60v 1.5a to-126 - BD1386S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD1386S-ND.
TRANSISTOR PNP 60V 1.5A TO-126 - BD1386STU
Order 'transistor pnp 60v 1.5a to-126 - BD1386STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD1386STU-ND.
TRANS DARL PNP 60V 500MA TO-92 - KSP77BU
Order 'trans darl pnp 60v 500ma to-92 - KSP77BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP77BU-ND.
TRANS DARL PNP 60V 500MA TO-92 - KSP77TA
Order 'trans darl pnp 60v 500ma to-92 - KSP77TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSP77TA-ND.
TRANS DARL PNP 60V 8A TO-220 - TIP105
Order 'trans darl pnp 60v 8a to-220 - TIP105' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP105FS-ND.
TRANS DARL PNP 60V 2A TO-220 - TIP115
Order 'trans darl pnp 60v 2a to-220 - TIP115' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP115-ND.
TRANS DARL PNP 60V 2A TO-220 - TIP115TU
Order 'trans darl pnp 60v 2a to-220 - TIP115TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP115TU-ND.
TRANS DARL PNP 60V 5A TO-220 - TIP125
Order 'trans darl pnp 60v 5a to-220 - TIP125' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP125-ND.
TRANS DARL PNP 60V 1.2A TO-92 - MPSA77_D26Z
Order 'trans darl pnp 60v 1.2a to-92 - MPSA77_D26Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MPSA77_D26Z-ND.
Send this link via E-Mail
Help With This Screen