TRANS DARL PNP 100V 5A TO-220 - KSB601Y - Discrete Semiconductor Products
| Digi-Key Part Number | KSB601Y-ND |
1200 |
.19817 |
Extended Price
237.80 |
| Manufacturer Part Number | KSB601Y | |||
| Description | TRANS DARL PNP 100V 5A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSB601Y |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 5A |
| Power - Max | 1.5W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 5000 @ 3A, 2V |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 3mA, 3A |
| Frequency - Transistion | - |
| Current - Collector Cutoff (Max) | 10µA |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSB601Y KSB601Y |
KSB601Y Specification Sheet
TRANS DARL PNP 100V 5A TO-220 - KSB601Y (KSB601Y-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS DARL PNP 100V 5A TO-220 - KSB601Y
Order 'trans darl pnp 100v 5a to-220 - KSB601Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB601Y-ND.
TRANS DARL PNP 100V 5A TO-220 - KSB601OTU
Order 'trans darl pnp 100v 5a to-220 - KSB601OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB601OTU-ND.
TRANS DARL PNP 100V 5A TO-220 - KSB601YTSTU
Order 'trans darl pnp 100v 5a to-220 - KSB601YTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB601YTSTU-ND.
TRANS DARL PNP 100V 5A TO-220 - KSB601YTU
Order 'trans darl pnp 100v 5a to-220 - KSB601YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB601YTU-ND.
TRANS DARL PNP 100V 2A TO-220 - TIP117
Order 'trans darl pnp 100v 2a to-220 - TIP117' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP117-ND.
TRANS DARL PNP 60V 5A TO-220 - TIP125
Order 'trans darl pnp 60v 5a to-220 - TIP125' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP125-ND.
TRANS DARL PNP 80V 5A TO-220 - TIP126TU
Order 'trans darl pnp 80v 5a to-220 - TIP126TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP126TU-ND.
TRANS DARL NPN 100V 8A TO-220 - BDX53C
Order 'trans darl npn 100v 8a to-220 - BDX53C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BDX53C-ND.
TRANS DARL NPN 100V 8A TO-220 - TIP102TSTU
Order 'trans darl npn 100v 8a to-220 - TIP102TSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP102TSTU-ND.
TRANS DARL PNP 60V 8A TO-220 - TIP105
Order 'trans darl pnp 60v 8a to-220 - TIP105' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP105FS-ND.
TRANS DARL PNP 80V 8A TO-220 - TIP106
Order 'trans darl pnp 80v 8a to-220 - TIP106' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP106-ND.
TRANS DARL NPN 100V 2A TO-220 - TIP112
Order 'trans darl npn 100v 2a to-220 - TIP112' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP112-ND.
TRANS DARL PNP 60V 2A TO-220 - TIP115
Order 'trans darl pnp 60v 2a to-220 - TIP115' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP115-ND.
TRANS DARL PNP 60V 2A TO-220 - TIP115TU
Order 'trans darl pnp 60v 2a to-220 - TIP115TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP115TU-ND.
TRANS DARL PNP 80V 2A TO-220 - TIP116
Order 'trans darl pnp 80v 2a to-220 - TIP116' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number TIP116-ND.
Send this link via E-Mail
Help With This Screen