Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.3W Fairchild Semiconductor PNP - Darlington KSB1149OS
TRANSISTOR PNP 100V 3A TO-126 - KSB1149OS - Discrete Semiconductor Products
| Digi-Key Part Number | KSB1149OS-ND |
6000 |
.13920 |
Extended Price
835.20 |
| Manufacturer Part Number | KSB1149OS | |||
| Description | TRANSISTOR PNP 100V 3A TO-126 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSB1149OS |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP - Darlington |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 3A |
| Power - Max | 1.3W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 1.5A, 2V |
| Vce Saturation (Max) @ Ib, Ic | 1.2V @ 1.5mA, 1.5A |
| Frequency - Transition | - |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-126-3 (Straight Leads) |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSB1149OS KSB1149OS |
TRANSISTOR PNP 100V 3A TO-126 - KSB1149OS (KSB1149OS-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.3W Fairchild Semiconductor PNP - Darlington KSB1149OSTransistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.3W Fairchild Semiconductor PNP - Darlington KSB1149OS
Order 'transistor pnp 100v 3a to-126 - KSB1149OS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB1149OS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.3W Fairchild Semiconductor PNP - Darlington KSB1149OSTU
Order 'transistor pnp 100v 3a to-126 - KSB1149OSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB1149OSTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.3W Fairchild Semiconductor PNP - Darlington KSB1149YS
Order 'transistor pnp 100v 3a to-126 - KSB1149YS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB1149YS-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.3W Fairchild Semiconductor PNP - Darlington KSB1149YSTU
Order 'transistor pnp 100v 3a to-126 - KSB1149YSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB1149YSTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 40W Fairchild Semiconductor PNP BD242C
Order 'transistor pnp 100v 3a to-220 - BD242C' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD242C-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 40W Fairchild Semiconductor PNP BD242CTU
Order 'transistor pnp 100v 3a to-220 - BD242CTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD242CTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.56W Fairchild Semiconductor PNP KSH32CTF
Order 'transistor pnp 100v 3a dpak - KSH32CTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSH32CTFTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.56W Fairchild Semiconductor PNP MJD32CTF
Order 'transistor pnp 100v 3a dpak - MJD32CTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MJD32CTFTR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.56W Fairchild Semiconductor (VA) PNP KSH32CTF
Order 'transistor pnp 100v 3a dpak - KSH32CTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH32CTFCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.56W Fairchild Semiconductor (VA) PNP KSH32CTF
Order 'transistor pnp 100v 3a dpak - KSH32CTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number KSH32CTFDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.56W Fairchild Semiconductor (VA) PNP MJD32CTF
Order 'transistor pnp 100v 3a dpak - MJD32CTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD32CTFCT-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.56W Fairchild Semiconductor (VA) PNP MJD32CTF
Order 'transistor pnp 100v 3a dpak - MJD32CTF' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MJD32CTFDKR-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 45V 30W Fairchild Semiconductor PNP BD17610STU
Order 'transistor pnp 45v 3a to-126 - BD17610STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD17610STU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 45V 30W Fairchild Semiconductor PNP BD1766STU
Order 'transistor pnp 45v 3a to-126 - BD1766STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD1766STU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 3A 60V 30W Fairchild Semiconductor PNP BD17810STU
Order 'transistor pnp 60v 3a to-126 - BD17810STU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD17810STU-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 3A 100V 1.3W Fairchild Semiconductor PNP - Darlington KSB1149OS
Send this link via E-Mail
Help With This Screen
