TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2TU - Discrete Semiconductor Products
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940H2TU
| Digi-Key Part Number | KSA940H2TU-ND |
1000 |
.14840 |
Extended Price
148.40 |
| Manufacturer Part Number | KSA940H2TU | |||
| Description | TRANSISTOR PNP 150V 1.5A TO-220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSA940H2TU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 150V |
| Current - Collector (Ic) (Max) | 1.5A |
| Power - Max | 25W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 500mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 500mA |
| Frequency - Transition | 4MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-220-3 (Straight Leads) |
| Packaging | Tube |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSA940H2TU KSA940H2TU |
KSA940H2TU Specification Sheet
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2TU (KSA940H2TU-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940H2TUTRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2TU
Order 'transistor pnp 150v 1.5a to-220 - KSA940H2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940H2TU-ND.
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H1TU
Order 'transistor pnp 150v 1.5a to-220 - KSA940H1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940H1TU-ND.
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2
Order 'transistor pnp 150v 1.5a to-220 - KSA940H2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940H2-ND.
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940
Order 'transistor pnp 150v 1.5a to-220 - KSA940' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940-ND.
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940TSTU
Order 'transistor pnp 150v 1.5a to-220 - KSA940TSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940TSTU-ND.
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940TU
Order 'transistor pnp 150v 1.5a to-220 - KSA940TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940TU-ND.
TRANSISTOR PNP 150V 1.5A TO-220F - KSA1304OTU
Order 'transistor pnp 150v 1.5a to-220f - KSA1304OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1304OTU-ND.
TRANSISTOR PNP 150V 1.5A TO-220F - KSA1304YTU
Order 'transistor pnp 150v 1.5a to-220f - KSA1304YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1304YTU-ND.
TRANSISTOR PNP 150V 2A TO-220 - KSB546O
Order 'transistor pnp 150v 2a to-220 - KSB546O' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB546O-ND.
TRANSISTOR PNP 150V 2A TO-220 - KSB546Y
Order 'transistor pnp 150v 2a to-220 - KSB546Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB546Y-ND.
TRANSISTOR PNP 150V 2A TO-220 - KSB546YTU
Order 'transistor pnp 150v 2a to-220 - KSB546YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB546YTU-ND.
TRANSISTOR NPN 150V 1.5A TO-220 - KSC2073H1TU
Order 'transistor npn 150v 1.5a to-220 - KSC2073H1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H1TU-ND.
TRANSISTOR NPN 150V 1.5A TO-220 - KSC2073H2
Order 'transistor npn 150v 1.5a to-220 - KSC2073H2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H2-ND.
TRANSISTOR NPN 150V 1.5A TO-220 - KSC2073H2TSTU
Order 'transistor npn 150v 1.5a to-220 - KSC2073H2TSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H2TSTU-ND.
TRANSISTOR NPN 150V 1.5A TO-220 - KSC2073H2TU
Order 'transistor npn 150v 1.5a to-220 - KSC2073H2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H2TU-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940H2TU
Send this link via E-Mail
Help With This Screen
