Keywords:





Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940H2

TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2 - Discrete Semiconductor Products

Digi-Key Part Number KSA940H2-ND
Price Break
1200
Unit Price
.14840
Extended Price
178.08
Manufacturer Part NumberKSA940H2
DescriptionTRANSISTOR PNP 150V 1.5A TO-220
Quantity Available Non-Stock
All prices are in USD

Purchase Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940H2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940H2
Technical/Catalog InformationKSA940H2
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)150V
Current - Collector (Ic) (Max)1.5A
Power - Max25W
DC Current Gain (hFE) (Min) @ Ic, Vce40 @ 500mA, 10V
Vce Saturation (Max) @ Ib, Ic1.5V @ 50mA, 500mA
Frequency - Transition4MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-220-3 (Straight Leads)
PackagingBulk
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KSA940H2
KSA940H2

KSA940H2 Specification Sheet

Image of TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2

TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2 (KSA940H2-ND) - Discrete Semiconductor Products

Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940H2
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940H2
 Order 'transistor pnp 150v 1.5a to-220 - KSA940H2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940H2-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940H1TU
 Order 'transistor pnp 150v 1.5a to-220 - KSA940H1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940H1TU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940H2TU
 Order 'transistor pnp 150v 1.5a to-220 - KSA940H2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940H2TU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940
 Order 'transistor pnp 150v 1.5a to-220 - KSA940' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940TSTU
 Order 'transistor pnp 150v 1.5a to-220 - KSA940TSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940TSTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940TU
 Order 'transistor pnp 150v 1.5a to-220 - KSA940TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940TU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 20W Fairchild Semiconductor PNP KSA1304OTU
 Order 'transistor pnp 150v 1.5a to-220f - KSA1304OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1304OTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 20W Fairchild Semiconductor PNP KSA1304YTU
 Order 'transistor pnp 150v 1.5a to-220f - KSA1304YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1304YTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 150V 25W Fairchild Semiconductor PNP KSB546O
 Order 'transistor pnp 150v 2a to-220 - KSB546O' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB546O-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 150V 25W Fairchild Semiconductor PNP KSB546Y
 Order 'transistor pnp 150v 2a to-220 - KSB546Y' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB546Y-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 2A 150V 25W Fairchild Semiconductor PNP KSB546YTU
 Order 'transistor pnp 150v 2a to-220 - KSB546YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSB546YTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor NPN KSC2073H1TU
 Order 'transistor npn 150v 1.5a to-220 - KSC2073H1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H1TU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor NPN KSC2073H2
 Order 'transistor npn 150v 1.5a to-220 - KSC2073H2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H2-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor NPN KSC2073H2TSTU
 Order 'transistor npn 150v 1.5a to-220 - KSC2073H2TSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H2TSTU-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor NPN KSC2073H2TU
 Order 'transistor npn 150v 1.5a to-220 - KSC2073H2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2073H2TU-ND.

Options for Transistor (bjt) - Single Discrete Semiconductor Product 1.5A 150V 25W Fairchild Semiconductor PNP KSA940H2
Send this link via E-Mail
Help With This Screen

TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H1TU Next: TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2TU
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2