TRANSISTOR PNP 150V 50MA TO-92L - KSA910YSHTA - Discrete Semiconductor Products
| Digi-Key Part Number | KSA910YSHTA-ND |
2000 |
.02889 |
Extended Price
57.78 |
| Manufacturer Part Number | KSA910YSHTA | |||
| Description | TRANSISTOR PNP 150V 50MA TO-92L | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSA910YSHTA |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 150V |
| Current - Collector (Ic) (Max) | 50mA |
| Power - Max | 800mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 10mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 800mV @ 1mA, 10mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92L |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSA910YSHTA KSA910YSHTA |
KSA910YSHTA Specification Sheet
TRANSISTOR PNP 150V 50MA TO-92L - KSA910YSHTA (KSA910YSHTA-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP 150V 50MA TO-92L - KSA910YSHTA
Order 'transistor pnp 150v 50ma to-92l - KSA910YSHTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA910YSHTA-ND.
TRANSISTOR PNP 150V 50MA TO-92L - KSA910OBU
Order 'transistor pnp 150v 50ma to-92l - KSA910OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA910OBU-ND.
TRANSISTOR PNP 150V 50MA TO-92L - KSA910YBU
Order 'transistor pnp 150v 50ma to-92l - KSA910YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA910YBU-ND.
TRANSISTOR PNP 150V 50MA TO-92L - KSA910YTA
Order 'transistor pnp 150v 50ma to-92l - KSA910YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA910YTA-ND.
TRANSISTOR NPN 150V 50MA TO-92L - KSC2310OBU
Order 'transistor npn 150v 50ma to-92l - KSC2310OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2310OBU-ND.
TRANSISTOR NPN 150V 50MA TO-92L - KSC2310OTA
Order 'transistor npn 150v 50ma to-92l - KSC2310OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2310OTA-ND.
TRANSISTOR NPN 150V 50MA TO-92L - KSC2310RBU
Order 'transistor npn 150v 50ma to-92l - KSC2310RBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2310RBU-ND.
TRANSISTOR NPN 150V 50MA TO-92L - KSC2310RTA
Order 'transistor npn 150v 50ma to-92l - KSC2310RTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2310RTA-ND.
TRANSISTOR NPN 150V 50MA TO-92L - KSC2310YBU
Order 'transistor npn 150v 50ma to-92l - KSC2310YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2310YBU-ND.
TRANSISTOR NPN 150V 50MA TO-92L - KSC2310YNBU
Order 'transistor npn 150v 50ma to-92l - KSC2310YNBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2310YNBU-ND.
TRANSISTOR NPN 150V 50MA TO-92L - KSC2310YTA
Order 'transistor npn 150v 50ma to-92l - KSC2310YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2310YTA-ND.
TRANSISTOR PNP 120V 50MA SOT-23 - FJV992FMTF
Order 'transistor pnp 120v 50ma sot-23 - FJV992FMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV992FMTF-ND.
TRANSISTOR PNP 120V 50MA SOT-23 - FJV992PMTF
Order 'transistor pnp 120v 50ma sot-23 - FJV992PMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FJV992PMTF-ND.
TRANSISTOR PNP 150V 600MA SSOT-6 - FMBM5401
Order 'transistor pnp 150v 600ma ssot-6 - FMBM5401' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMBM5401-ND.
TRANSISTOR PNP 150V 600MA SSOT-6 - FMBM5401_SB74001
Order 'transistor pnp 150v 600ma ssot-6 - FMBM5401_SB74001' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FMBM5401_SB74001-ND.
Send this link via E-Mail
Help With This Screen