MODULE PWR ENTRY DPST SNAP-IN 5A - 5EFM1SC - Connectors
| Digi-Key Part Number | 5EFM1SC-ND |
24 |
37.74000 |
Extended Price
905.76 |
| Manufacturer Part Number | 5EFM1SC | |||
| Description | MODULE PWR ENTRY DPST SNAP-IN 5A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5EFM1SC |
| Vendor | Tyco Electronics Corcom |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .110" (2.8mm) |
| Current | 5A |
| Voltage | 250V |
| Features | Fuse Holder, Switch On/Off Non-Illuminated |
| Filter Type | General Purpose |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5EFM1SC 5EFM1SC |
5EFM1SC Specification Sheet
MODULE PWR ENTRY DPST SNAP-IN 5A - 5EFM1SC (5EFM1SC-ND) - Connectors
Related parts Connectors :MODULE PWR ENTRY DPST SNAP-IN 5A - 5EFM1SC
Order 'module pwr entry dpst snap-in 5a - 5EFM1SC' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM1SC-ND.
MODULE PWR ENTRY DPST SNAP-IN 5A - 5EFM4SC
Order 'module pwr entry dpst snap-in 5a - 5EFM4SC' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 5EFM4SC-ND.
MODULE PWR ENTRY DPST SNAP-IN 6A - 6VM1SC
Order 'module pwr entry dpst snap-in 6a - 6VM1SC' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6VM1SC-ND.
MODULE PWR ENTRY DPST SNAP-IN 6A - 6VM4SC
Order 'module pwr entry dpst snap-in 6a - 6VM4SC' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6VM4SC-ND.
MODULE PWR ENTRY DPST FLANGE 3A - 3EXM1S
Order 'module pwr entry dpst flange 3a - 3EXM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EXM1S-ND.
MODULE PWR ENTRY DPST FLANGE 3A - 3EZM1S
Order 'module pwr entry dpst flange 3a - 3EZM1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EZM1S-ND.
MODULE PWR ENTRY MED SNAP-IN 6A - 6CHS1
Order 'module pwr entry med snap-in 6a - 6CHS1' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6CHS1-ND.
MODULE PWR ENTRY 6A DPST SNAP-IN - 6EL1SCM
Order 'module pwr entry 6a dpst snap-in - 6EL1SCM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EL1SCM-ND.
MODULE PWR ENTRY 6A DPST SNAP-IN - 6EL1SC
Order 'module pwr entry 6a dpst snap-in - 6EL1SC' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EL1SC-ND.
MODULE PWR ENTRY 6A DPST FLANGE - 6EL1SM
Order 'module pwr entry 6a dpst flange - 6EL1SM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EL1SM-ND.
MODULE PWR ENTRY 6A DPST FLANGE - 6EL1S
Order 'module pwr entry 6a dpst flange - 6EL1S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EL1S-ND.
MODULE PWR ENTRY 5A GEN PURP 4V - 5EFM4
Order 'module pwr entry 5a gen purp 4v - 5EFM4' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1022-ND.
MODULE PWR ENTRY .250 3A - 3EGS1-2
Order 'module pwr entry .250 3a - 3EGS1-2' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number CCM1790-ND.
MODULE POWER ENTRY DPST 3A - 3EXLA2S
Order 'module power entry dpst 3a - 3EXLA2S' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 3EXLA2S-ND.
MODULE POWER ENTRY 6A SNAP-IN - 6EL4CM
Order 'module power entry 6a snap-in - 6EL4CM' online from Digi-Key. Manufactured by Tyco Electronics Corcom. Digi-Key part number 6EL4CM-ND.
Send this link via E-Mail
Help With This Screen