TRANSISTOR PNP 60V 700MA TO-92 - KSA708CYTA - Discrete Semiconductor Products
| Digi-Key Part Number | KSA708CYTA-ND |
2000 |
.03240 |
Extended Price
64.80 |
| Manufacturer Part Number | KSA708CYTA | |||
| Description | TRANSISTOR PNP 60V 700MA TO-92 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSA708CYTA |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 60V |
| Current - Collector (Ic) (Max) | 700mA |
| Power - Max | 800mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA |
| Frequency - Transistion | 50MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-92 |
| Packaging | Tape & Box (TB) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSA708CYTA KSA708CYTA |
KSA708CYTA Specification Sheet
TRANSISTOR PNP 60V 700MA TO-92 - KSA708CYTA (KSA708CYTA-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP 60V 700MA TO-92 - KSA708CYTA
Order 'transistor pnp 60v 700ma to-92 - KSA708CYTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA708CYTA-ND.
TRANSISTOR PNP 60V 700MA TO-92 - KSA708CYBU
Order 'transistor pnp 60v 700ma to-92 - KSA708CYBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA708CYBU-ND.
TRANSISTOR PNP 60V 700MA TO-92 - KSA708OBU
Order 'transistor pnp 60v 700ma to-92 - KSA708OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA708OBU-ND.
TRANSISTOR PNP 60V 700MA TO-92 - KSA708OTA
Order 'transistor pnp 60v 700ma to-92 - KSA708OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA708OTA-ND.
TRANSISTOR PNP 60V 700MA TO-92 - KSA708YBU
Order 'transistor pnp 60v 700ma to-92 - KSA708YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA708YBU-ND.
TRANSISTOR PNP 60V 700MA TO-92 - KSA708YTA
Order 'transistor pnp 60v 700ma to-92 - KSA708YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA708YTA-ND.
TRANSISTOR PNP 60V 800MA TO-92 - BC327ABU
Order 'transistor pnp 60v 800ma to-92 - BC327ABU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC327ABU-ND.
TRANSISTOR PNP 60V 800MA TO-92 - BC327A
Order 'transistor pnp 60v 800ma to-92 - BC327A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC327A-ND.
TRANSISTOR PNP 60V 1A TO-92 - BC638BU
Order 'transistor pnp 60v 1a to-92 - BC638BU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC638BU-ND.
TRANSISTOR PNP 60V 1A TO-92 - BC638
Order 'transistor pnp 60v 1a to-92 - BC638' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC638-ND.
TRANSISTOR PNP 60V 1A TO-92 - BC638TA
Order 'transistor pnp 60v 1a to-92 - BC638TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC638TA-ND.
TRANSISTOR PNP 60V 1A TO-92 - BC638TF
Order 'transistor pnp 60v 1a to-92 - BC638TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC638TF-ND.
TRANSISTOR PNP 60V 1A TO-92 - BC638TFR
Order 'transistor pnp 60v 1a to-92 - BC638TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC638TFR-ND.
TRANSISTOR PNP 150 700MA TO-92 - KSA709CGBU
Order 'transistor pnp 150 700ma to-92 - KSA709CGBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA709CGBU-ND.
TRANSISTOR PNP 150 700MA TO-92 - KSA709CGTA
Order 'transistor pnp 150 700ma to-92 - KSA709CGTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA709CGTA-ND.
Send this link via E-Mail
Help With This Screen