TRANSISTOR PNP 45V 200MA TO-92 - KSA539YTA
| Digi-Key Part Number | KSA539YTA-ND |
14000 |
.02040 |
Extended Price
285.60 |
| Manufacturer Part Number | KSA539YTA | |||
| Description | TRANSISTOR PNP 45V 200MA TO-92 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSA539YTA |
| Vendor | Fairchild Semiconductor |
| Category | Transistors, FETs, IGBTs |
| Mounting Type | Through Hole |
| Package Name | TO-92 |
| Transistor Type | PNP |
| Collector Emitter Voltage (Vceo) | 45.0 V [Max] |
| Collector Current (Ic) | 200.00 mA [Max] |
| Minimum DC Current Gain (hFE) @ Ic, Vce | 120 @ 50mA, 1V |
| Saturation Voltage (Vce) @ Ib, Ic | 500mV @ 15mA, 150mA |
| Saturation Voltage (Vbe) @ Ib, Ic | 1.2V @ 15mA, 150mA |
| Power Dissipation | 400.000 mW [Max] |
| Packaging | Tape & Box (Ammo Pack) |
| Has Digi-Reel | FALSE |
| Operating Junction Temperature | 150 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSA539YTA KSA539YTA |
KSA539YTA Specification Sheet
TRANSISTOR PNP 45V 200MA TO-92 - KSA539YTA (KSA539YTA-ND)
Related parts:TRANSISTOR PNP 45V 200MA TO-92 - KSA539YTA
Order 'transistor pnp 45v 200ma to-92 - KSA539YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA539YTA-ND.
TRANSISTOR PNP 45V 200MA TO-92 - KSA539CYBU
Order 'transistor pnp 45v 200ma to-92 - KSA539CYBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA539CYBU-ND.
TRANSISTOR PNP 45V 200MA TO-92 - KSA539CYTA
Order 'transistor pnp 45v 200ma to-92 - KSA539CYTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA539CYTA-ND.
TRANSISTOR PNP 45V 200MA TO-92 - KSA539OTA
Order 'transistor pnp 45v 200ma to-92 - KSA539OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA539OTA-ND.
TRANSISTOR PNP 45V 200MA TO-92 - KSA539YBU
Order 'transistor pnp 45v 200ma to-92 - KSA539YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA539YBU-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905_D29Z
Order 'transistor pnp 40v 200ma to-92 - 2N3905_D29Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905_D29Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TA
Order 'transistor pnp 40v 200ma to-92 - 2N3905TA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TA-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TAR
Order 'transistor pnp 40v 200ma to-92 - 2N3905TAR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TAR-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TF
Order 'transistor pnp 40v 200ma to-92 - 2N3905TF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TF-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3905TFR
Order 'transistor pnp 40v 200ma to-92 - 2N3905TFR' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3905TFR-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_D11Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_D11Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_D11Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_D27ZS00Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_D27ZS00Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_D27ZS00Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_D81Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_D81Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_D81Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_J05Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_J05Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_J05Z-ND.
TRANSISTOR PNP 40V 200MA TO-92 - 2N3906_J18Z
Order 'transistor pnp 40v 200ma to-92 - 2N3906_J18Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N3906_J18Z-ND.
Send this link via E-Mail
Help With This Screen