Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ESTSTU - Discrete Semiconductor Products

Digi-Key Part Number KSA1381ESTSTU-ND
Price Break
2880
Unit Price
.10030
Extended Price
288.86
Manufacturer Part NumberKSA1381ESTSTU
DescriptionTRANSISTOR PNP 300V 100MA TO-126
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKSA1381ESTSTU
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)300V
Current - Collector (Ic) (Max)100mA
Power - Max7W
DC Current Gain (hFE) (Min) @ Ic, Vce100 @ 10mA, 10V
Vce Saturation (Max) @ Ib, Ic600mV @ 2mA, 20mA
Frequency - Transistion150MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-126
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KSA1381ESTSTU
KSA1381ESTSTU

KSA1381ESTSTU Specification Sheet

Image of TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ESTSTU

TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ESTSTU (KSA1381ESTSTU-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ESTSTU
 Order 'transistor pnp 300v 100ma to-126 - KSA1381ESTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1381ESTSTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ES
 Order 'transistor pnp 300v 100ma to-126 - KSA1381ES' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1381ES-ND.
TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ESTSSTU
 Order 'transistor pnp 300v 100ma to-126 - KSA1381ESTSSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1381ESTSSTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ESTU
 Order 'transistor pnp 300v 100ma to-126 - KSA1381ESTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1381ESTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - 2SA1381CSTU
 Order 'transistor pnp 300v 100ma to-126 - 2SA1381CSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2SA1381CSTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - 2SA1381DSTU
 Order 'transistor pnp 300v 100ma to-126 - 2SA1381DSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2SA1381DSTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - 2SA1381ESTU
 Order 'transistor pnp 300v 100ma to-126 - 2SA1381ESTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2SA1381ESTU-ND.
TRANSISTOR PNP 300V 100MA TO-126 - 2SA1381FSTU
 Order 'transistor pnp 300v 100ma to-126 - 2SA1381FSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2SA1381FSTU-ND.
TRANSISTOR PNP 200V 100MA TO-126 - KSA1406CSTU
 Order 'transistor pnp 200v 100ma to-126 - KSA1406CSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1406CSTU-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC2258AS
 Order 'transistor npn 300v 100ma to-126 - KSC2258AS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2258AS-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC2258ASTU
 Order 'transistor npn 300v 100ma to-126 - KSC2258ASTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC2258ASTU-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC3503CS
 Order 'transistor npn 300v 100ma to-126 - KSC3503CS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3503CS-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC3503DS
 Order 'transistor npn 300v 100ma to-126 - KSC3503DS' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3503DS-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC3503DSTSSTU
 Order 'transistor npn 300v 100ma to-126 - KSC3503DSTSSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3503DSTSSTU-ND.
TRANSISTOR NPN 300V 100MA TO-126 - KSC3503DSTSTU
 Order 'transistor npn 300v 100ma to-126 - KSC3503DSTSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3503DSTSTU-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ESTSSTU Next: TRANSISTOR PNP 300V 100MA TO-126 - KSA1381ESTU