TRANSISTOR PNP 150V 1.5A TO-220F - KSA1304YTU - Discrete Semiconductor Products
| Digi-Key Part Number | KSA1304YTU-ND |
1000 |
.14700 |
Extended Price
147.00 |
| Manufacturer Part Number | KSA1304YTU | |||
| Description | TRANSISTOR PNP 150V 1.5A TO-220F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSA1304YTU |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 150V |
| Current - Collector (Ic) (Max) | 1.5A |
| Power - Max | 20W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 500mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 500mA |
| Frequency - Transistion | 4MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Through Hole |
| Package / Case | TO-220F |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSA1304YTU KSA1304YTU |
KSA1304YTU Specification Sheet
TRANSISTOR PNP 150V 1.5A TO-220F - KSA1304YTU (KSA1304YTU-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP 150V 1.5A TO-220F - KSA1304YTU
Order 'transistor pnp 150v 1.5a to-220f - KSA1304YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1304YTU-ND.
TRANSISTOR PNP 150V 1.5A TO-220F - KSA1304OTU
Order 'transistor pnp 150v 1.5a to-220f - KSA1304OTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1304OTU-ND.
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H1TU
Order 'transistor pnp 150v 1.5a to-220 - KSA940H1TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940H1TU-ND.
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2
Order 'transistor pnp 150v 1.5a to-220 - KSA940H2' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940H2-ND.
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940H2TU
Order 'transistor pnp 150v 1.5a to-220 - KSA940H2TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940H2TU-ND.
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940
Order 'transistor pnp 150v 1.5a to-220 - KSA940' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940-ND.
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940TSTU
Order 'transistor pnp 150v 1.5a to-220 - KSA940TSTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940TSTU-ND.
TRANSISTOR PNP 150V 1.5A TO-220 - KSA940TU
Order 'transistor pnp 150v 1.5a to-220 - KSA940TU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA940TU-ND.
TRANSISTOR NPN 150V 1.5A TO-220F - KSC3296YTU
Order 'transistor npn 150v 1.5a to-220f - KSC3296YTU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3296YTU-ND.
TRANSISTOR PNP 20V 1.5A TO-92 - BC369_D27Z
Order 'transistor pnp 20v 1.5a to-92 - BC369_D27Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC369_D27Z-ND.
TRANSISTOR PNP 20V 1.5A TO-92 - BC369_D74Z
Order 'transistor pnp 20v 1.5a to-92 - BC369_D74Z' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC369_D74Z-ND.
TRANSISTOR PNP 20V 1.5A TO-92 - BC369
Order 'transistor pnp 20v 1.5a to-92 - BC369' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC369-ND.
TRANSISTOR PNP 45V 1.5A SOT-223 - BCP51
Order 'transistor pnp 45v 1.5a sot-223 - BCP51' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCP51-ND.
TRANSISTOR PNP 20V 1.5A SOT-223 - BCP69
Order 'transistor pnp 20v 1.5a sot-223 - BCP69' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCP69-ND.
TRANSISTOR PNP 45V 1.5A TO-126 - BD13610S
Order 'transistor pnp 45v 1.5a to-126 - BD13610S' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BD13610S-ND.
Send this link via E-Mail
Help With This Screen