TRANSISTOR PNP 25V 800MA SOT-23 - KSA1298YMTF
| Digi-Key Part Number | KSA1298YMTF-ND |
3000 |
.03196 |
Extended Price
95.88 |
| Manufacturer Part Number | KSA1298YMTF | |||
| Description | TRANSISTOR PNP 25V 800MA SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | KSA1298YMTF |
| Vendor | Fairchild Semiconductor |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 25V |
| Current - Collector (Ic) (Max) | 800mA |
| Power - Max | 200mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 100mA, 1V |
| Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 500mA |
| Frequency - Transistion | 120MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
KSA1298YMTF KSA1298YMTF |
KSA1298YMTF Specification Sheet
TRANSISTOR PNP 25V 800MA SOT-23 - KSA1298YMTF (KSA1298YMTF-ND)
Related parts :TRANSISTOR PNP 25V 800MA SOT-23 - KSA1298YMTF
Order 'transistor pnp 25v 800ma sot-23 - KSA1298YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1298YMTF-ND.
TRANSISTOR PNP 25V 800MA SOT-23 - BC80816MTF
Order 'transistor pnp 25v 800ma sot-23 - BC80816MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC80816MTF-ND.
TRANSISTOR PNP 25V 800MA SOT-23 - BC80825MTF
Order 'transistor pnp 25v 800ma sot-23 - BC80825MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC80825MTF-ND.
TRANSISTOR PNP 25V 800MA SOT-23 - BC80840MTF
Order 'transistor pnp 25v 800ma sot-23 - BC80840MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC80840MTF-ND.
TRANSISTOR PNP 25V 800MA SOT-23 - KSA1298OMTF
Order 'transistor pnp 25v 800ma sot-23 - KSA1298OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1298OMTF-ND.
TRANSISTOR PNP 25V 800MA SOT-23 - KSA1298PYWD
Order 'transistor pnp 25v 800ma sot-23 - KSA1298PYWD' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1298PYWD-ND.
TRANSISTOR PNP 45V 800MA SOT-23 - BC80716MTF
Order 'transistor pnp 45v 800ma sot-23 - BC80716MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC80716MTF-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - BC81816MTF
Order 'transistor npn 25v 800ma sot-23 - BC81816MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC81816MTF-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - BC81825MTF
Order 'transistor npn 25v 800ma sot-23 - BC81825MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC81825MTF-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - BC81840MTF
Order 'transistor npn 25v 800ma sot-23 - BC81840MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BC81840MTF-ND.
TRANSISTOR PNP 45V 800MA SOT-23 - BCW68G
Order 'transistor pnp 45v 800ma sot-23 - BCW68G' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCW68G-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - BCX20
Order 'transistor npn 25v 800ma sot-23 - BCX20' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number BCX20-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - KSC3265OMTF
Order 'transistor npn 25v 800ma sot-23 - KSC3265OMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3265OMTF-ND.
TRANSISTOR NPN 25V 800MA SOT-23 - KSC3265YMTF
Order 'transistor npn 25v 800ma sot-23 - KSC3265YMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSC3265YMTF-ND.
TRANSISTOR PNP 25V 200MA SOT-23 - KST4126MTF
Order 'transistor pnp 25v 200ma sot-23 - KST4126MTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KST4126MTF-ND.
Send this link via E-Mail
Help With This Screen