Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSISTOR PNP 50V 150MA TO-92S - KSA1175OTA - Discrete Semiconductor Products

Digi-Key Part Number KSA1175OTA-ND
Price Break
12000
Unit Price
.02227
Extended Price
267.24
Manufacturer Part NumberKSA1175OTA
DescriptionTRANSISTOR PNP 50V 150MA TO-92S
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationKSA1175OTA
VendorFairchild Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP
Voltage - Collector Emitter Breakdown (Max)50V
Current - Collector (Ic) (Max)150mA
Power - Max250mW
DC Current Gain (hFE) (Min) @ Ic, Vce70 @ 1mA, 6V
Vce Saturation (Max) @ Ib, Ic300mV @ 10mA, 100mA
Frequency - Transistion180MHz
Current - Collector Cutoff (Max)-
Mounting TypeThrough Hole
Package / CaseTO-92S
PackagingTape & Box (TB)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names KSA1175OTA
KSA1175OTA

KSA1175OTA Specification Sheet

Image of TRANSISTOR PNP 50V 150MA TO-92S - KSA1175OTA

TRANSISTOR PNP 50V 150MA TO-92S - KSA1175OTA (KSA1175OTA-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
TRANSISTOR PNP 50V 150MA TO-92S - KSA1175OTA
 Order 'transistor pnp 50v 150ma to-92s - KSA1175OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1175OTA-ND.
TRANSISTOR PNP 50V 150MA TO-92 - KSA1015GRBU
 Order 'transistor pnp 50v 150ma to-92 - KSA1015GRBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1015GRBU-ND.
TRANSISTOR PNP 50V 150MA TO-92 - KSA1015GRTA
 Order 'transistor pnp 50v 150ma to-92 - KSA1015GRTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1015GRTA-ND.
TRANSISTOR PNP 50V 150MA TO-92 - KSA1015OBU
 Order 'transistor pnp 50v 150ma to-92 - KSA1015OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1015OBU-ND.
TRANSISTOR PNP 50V 150MA TO-92 - KSA1015OTA
 Order 'transistor pnp 50v 150ma to-92 - KSA1015OTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1015OTA-ND.
TRANSISTOR PNP 50V 150MA TO-92 - KSA1015YBU
 Order 'transistor pnp 50v 150ma to-92 - KSA1015YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1015YBU-ND.
TRANSISTOR PNP 50V 150MA TO-92 - KSA1015YTA
 Order 'transistor pnp 50v 150ma to-92 - KSA1015YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1015YTA-ND.
TRANSISTOR PNP 50V 150MA TO-92S - KSA1175GBU
 Order 'transistor pnp 50v 150ma to-92s - KSA1175GBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1175GBU-ND.
TRANSISTOR PNP 50V 150MA TO-92S - KSA1175GTA
 Order 'transistor pnp 50v 150ma to-92s - KSA1175GTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1175GTA-ND.
TRANSISTOR PNP 50V 150MA TO-92S - KSA1175LTA
 Order 'transistor pnp 50v 150ma to-92s - KSA1175LTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1175LTA-ND.
TRANSISTOR PNP 50V 150MA TO-92S - KSA1175OBU
 Order 'transistor pnp 50v 150ma to-92s - KSA1175OBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1175OBU-ND.
TRANSISTOR PNP 50V 150MA TO-92S - KSA1175RTA
 Order 'transistor pnp 50v 150ma to-92s - KSA1175RTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1175RTA-ND.
TRANSISTOR PNP 50V 150MA TO-92S - KSA1175YBU
 Order 'transistor pnp 50v 150ma to-92s - KSA1175YBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1175YBU-ND.
TRANSISTOR PNP 50V 150MA TO-92S - KSA1175YTA
 Order 'transistor pnp 50v 150ma to-92s - KSA1175YTA' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA1175YTA-ND.
TRANSISTOR PNP 50V 150MA TO-92 - KSA733CGBU
 Order 'transistor pnp 50v 150ma to-92 - KSA733CGBU' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KSA733CGBU-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSISTOR PNP 50V 150MA TO-92S - KSA1175OBU Next: TRANSISTOR PNP 50V 150MA TO-92S - KSA1175RTA