TRANSISTOR NPN HI VOLT SOT223 - FZTA42TC - Discrete Semiconductor Products
| Digi-Key Part Number | FZTA42TC-ND |
4000 |
.24900 |
Extended Price
996.00 |
| Manufacturer Part Number | FZTA42TC | |||
| Description | TRANSISTOR NPN HI VOLT SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FZTA42TC |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 300V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 2W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA |
| Frequency - Transistion | 50MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FZTA42TC FZTA42TC |
FZTA42TC Specification Sheet
TRANSISTOR NPN HI VOLT SOT223 - FZTA42TC (FZTA42TC-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN HI VOLT SOT223 - FZTA42TC
Order 'transistor npn hi volt sot223 - FZTA42TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZTA42TC-ND.
TRANSISTOR NPN HI VOLT SOT223 - FZT657TC
Order 'transistor npn hi volt sot223 - FZT657TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT657TC-ND.
TRANSISTOR NPN HI VOLT SOT223 - FZT658TC
Order 'transistor npn hi volt sot223 - FZT658TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT658TC-ND.
TRANSISTOR NPN MED PWR SOT223 - BCP5616TA
Order 'transistor npn med pwr sot223 - BCP5616TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCP5616TA-ND.
TRANSISTOR NPN MED PWR SOT223 - BCP5616TC
Order 'transistor npn med pwr sot223 - BCP5616TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCP5616TC-ND.
TRANSISTOR NPN MED PWR SOT223 - BCP6825TC
Order 'transistor npn med pwr sot223 - BCP6825TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCP6825TC-ND.
TRANSISTOR NPN HI GAIN SOT223 - FZT1047ATC
Order 'transistor npn hi gain sot223 - FZT1047ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT1047ATC-ND.
TRANSISTOR NPN HI GAIN SOT223 - FZT1048ATC
Order 'transistor npn hi gain sot223 - FZT1048ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT1048ATC-ND.
TRANSISTOR NPN HI GAIN SOT223 - FZT1049ATC
Order 'transistor npn hi gain sot223 - FZT1049ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT1049ATC-ND.
TRANSISTOR NPN HI GAIN SOT223 - FZT1051ATC
Order 'transistor npn hi gain sot223 - FZT1051ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT1051ATC-ND.
TRANSISTOR NPN HI GAIN SOT223 - FZT1053ATC
Order 'transistor npn hi gain sot223 - FZT1053ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT1053ATC-ND.
TRANSISTOR NPN HI VOLTAGE SOT223 - FZT458TC
Order 'transistor npn hi voltage sot223 - FZT458TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT458TC-ND.
TRANSISTOR NPN MED 30V SOT223 - FZT489TA
Order 'transistor npn med 30v sot223 - FZT489TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT489CT-ND.
TRANSISTOR NPN MED PWR SOT223 - FZT489TC
Order 'transistor npn med pwr sot223 - FZT489TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT489TC-ND.
TRANSISTOR NPN MED 40V SOT223 - FZT491ATA
Order 'transistor npn med 40v sot223 - FZT491ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT491ACT-ND.
Send this link via E-Mail
Help With This Screen