MOD PWR INLET MED FILTER 2A PNL - 5411.2253.123 - Connectors
| Digi-Key Part Number | 5411.2253.123-ND |
10 |
75.69500 |
Extended Price
756.95 |
| Manufacturer Part Number | 5411.2253.123 | |||
| Description | MOD PWR INLET MED FILTER 2A PNL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5411.2253.123 |
| Vendor | Schurter Inc |
| Category | Connectors |
| Type | IEC 320-C14 (Male Pins) |
| Mounting Type | Panel Mount, Snap-In |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Current | 2A |
| Voltage | 125V |
| Series | FELCOM 54 |
| Features | Fuse Holder |
| Filter Type | General Purpose, Medical |
| Fuse Drawer | Included |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5411 2253 123 54112253123 |
5411.2253.123 Specification Sheet
MOD PWR INLET MED FILTER 2A PNL - 5411.2253.123 (5411.2253.123-ND) - Connectors
Related parts Connectors :MOD PWR INLET MED FILTER 2A PNL - 5200.0223.3
Order 'mod pwr inlet med filter 2a pnl - 5200.0223.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0223.3-ND.
MOD PWR INLET MED FILTER 2A PNL - 5200.0243.3
Order 'mod pwr inlet med filter 2a pnl - 5200.0243.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0243.3-ND.
MOD PWR INLET MED FILTER 2A PNL - 5220.0223.3
Order 'mod pwr inlet med filter 2a pnl - 5220.0223.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5220.0223.3-ND.
MOD PWR INLET MED FILTER 2A PNL - 5220.0243.3
Order 'mod pwr inlet med filter 2a pnl - 5220.0243.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5220.0243.3-ND.
MOD PWR INLET MED FILTER 2A PNL - 5411.2253.123
Order 'mod pwr inlet med filter 2a pnl - 5411.2253.123' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5411.2253.123-ND.
MOD PWR INLET MED FILTER 2A PNL - 5424.2253.203
Order 'mod pwr inlet med filter 2a pnl - 5424.2253.203' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5424.2253.203-ND.
MOD PWR INLET MED FILTER 2A PNL - 5432.2253.253
Order 'mod pwr inlet med filter 2a pnl - 5432.2253.253' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5432.2253.253-ND.
MOD PWR INLET MED FILTER 1A PNL - 5200.0123.3
Order 'mod pwr inlet med filter 1a pnl - 5200.0123.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0123.3-ND.
MOD PWR INLET MED FILTER 1A PNL - 5200.0143.3
Order 'mod pwr inlet med filter 1a pnl - 5200.0143.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0143.3-ND.
MOD PWR INLET STD FILTER 2A PNL - 5200.0223.1
Order 'mod pwr inlet std filter 2a pnl - 5200.0223.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0223.1-ND.
MOD PWR INLET STD FILTER 2A PNL - 5200.0243.1
Order 'mod pwr inlet std filter 2a pnl - 5200.0243.1' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0243.1-ND.
MOD PWR INLET MED FILTER 4A PNL - 5200.0423.3
Order 'mod pwr inlet med filter 4a pnl - 5200.0423.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0423.3-ND.
MOD PWR INLET MED FILTER 4A PNL - 5200.0443.3
Order 'mod pwr inlet med filter 4a pnl - 5200.0443.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0443.3-ND.
MOD PWR INLET MED FILTER 6A PNL - 5200.0623.3
Order 'mod pwr inlet med filter 6a pnl - 5200.0623.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0623.3-ND.
MOD PWR INLET MED FILTER 6A PNL - 5200.0643.3
Order 'mod pwr inlet med filter 6a pnl - 5200.0643.3' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5200.0643.3-ND.
Send this link via E-Mail
Help With This Screen