TRANSISTOR PNP MED PWR SOT223 - FZT753TC
| Digi-Key Part Number | FZT753TC-ND |
4000 |
.28950 |
Extended Price
1158.00 |
| Manufacturer Part Number | FZT753TC | |||
| Description | TRANSISTOR PNP MED PWR SOT223 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FZT753TC |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 2A |
| Power - Max | 2W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 100mA, 1A |
| Frequency - Transistion | 140MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | SOT-223 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FZT753TC FZT753TC |
FZT753TC Specification Sheet
TRANSISTOR PNP MED PWR SOT223 - FZT753TC (FZT753TC-ND)
Related parts:TRANSISTOR PNP MED PWR SOT223 - FZT753TC
Order 'transistor pnp med pwr sot223 - FZT753TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT753TC-ND.
TRANSISTOR PNP MED PWR SOT223 - BCP5316TA
Order 'transistor pnp med pwr sot223 - BCP5316TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCP5316TA-ND.
TRANSISTOR PNP MED PWR SOT223 - BCP5316TC
Order 'transistor pnp med pwr sot223 - BCP5316TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCP5316TC-ND.
TRANSISTOR PNP MED PWR SOT223 - BCP6925TC
Order 'transistor pnp med pwr sot223 - BCP6925TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCP6925TC-ND.
TRANSISTOR PNP MED PWR SOT223 - FZT549TC
Order 'transistor pnp med pwr sot223 - FZT549TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT549TC-ND.
TRANSISTOR PNP MED PWR SOT223 - FZT589TC
Order 'transistor pnp med pwr sot223 - FZT589TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT589TC-ND.
TRANSISTOR PNP MED PWR SOT223 - FZT591ATC
Order 'transistor pnp med pwr sot223 - FZT591ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT591ATC-ND.
TRANSISTOR PNP MED PWR SOT223 - FZT591TC
Order 'transistor pnp med pwr sot223 - FZT591TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT591TC-ND.
TRANSISTOR PNP MED PWR SOT223 - FZT593TC
Order 'transistor pnp med pwr sot223 - FZT593TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT593TC-ND.
TRANSISTOR PNP MED PWR SOT223 - FZT749TC
Order 'transistor pnp med pwr sot223 - FZT749TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT749TC-ND.
TRANSISTOR PNP MED PWR SOT223 - FZT751TC
Order 'transistor pnp med pwr sot223 - FZT751TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT751TC-ND.
TRANSISTOR PNP MED PWR SOT223 - FZT755TC
Order 'transistor pnp med pwr sot223 - FZT755TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT755TC-ND.
TRANSISTOR NPN MED PWR SOT223 - BCP5616TA
Order 'transistor npn med pwr sot223 - BCP5616TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCP5616TA-ND.
TRANSISTOR NPN MED PWR SOT223 - BCP5616TC
Order 'transistor npn med pwr sot223 - BCP5616TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCP5616TC-ND.
TRANSISTOR NPN MED PWR SOT223 - BCP6825TC
Order 'transistor npn med pwr sot223 - BCP6825TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCP6825TC-ND.
Send this link via E-Mail
Help With This Screen