TRANS NPN HG 180V 500MA SOT-223 - FZT696BTA - Discrete Semiconductor Products
| Digi-Key Part Number | FZT696BCT-ND |
1 10 100 500 |
1.32000 .99000 .59400 .46200 |
Extended Price
1.32 9.90 59.40 231.00 |
| Manufacturer Part Number | FZT696BTA | |||
| Description | TRANS NPN HG 180V 500MA SOT-223 | |||
| Quantity Available | 586 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FZT696BTA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 180V |
| Current - Collector (Ic) (Max) | 500mA |
| Power - Max | 2W |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 100mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 2mA, 100mA |
| Frequency - Transistion | 70MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-223 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FZT696BTA FZT696BTA FZT696BCT ND FZT696BCTND FZT696BCT |
FZT696BTA Specification Sheet
TRANS NPN HG 180V 500MA SOT-223 - FZT696BTA (FZT696BCT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANS NPN HG 180V 500MA SOT-223 - FZT696BTA
Order 'trans npn hg 180v 500ma sot-223 - FZT696BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT696BCT-ND.
TRANS NPN HG 180V 500MA SOT-223 - FZT696BTA
Order 'trans npn hg 180v 500ma sot-223 - FZT696BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT696BDKR-ND.
TRANS NPN HG 180V 500MA SOT-223 - FZT696BTA
Order 'trans npn hg 180v 500ma sot-223 - FZT696BTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT696BTR-ND.
TRANS NPN HP 300V 500MA SOT-223 - FZT657TA
Order 'trans npn hp 300v 500ma sot-223 - FZT657TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT657CT-ND.
TRANS NPN HP 300V 500MA SOT-223 - FZT657TA
Order 'trans npn hp 300v 500ma sot-223 - FZT657TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT657DKR-ND.
TRANS NPN HP 300V 500MA SOT-223 - FZT657TA
Order 'trans npn hp 300v 500ma sot-223 - FZT657TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT657TR-ND.
TRANS NPN HV 400V 500MA SOT-223 - FZT658TA
Order 'trans npn hv 400v 500ma sot-223 - FZT658TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT658CT-ND.
TRANS NPN HV 400V 500MA SOT-223 - FZT658TA
Order 'trans npn hv 400v 500ma sot-223 - FZT658TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT658DKR-ND.
TRANS NPN HV 400V 500MA SOT-223 - FZT658TA
Order 'trans npn hv 400v 500ma sot-223 - FZT658TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT658TR-ND.
TRANS NPN HG 15V 4000MA SOT-223 - FZT688BTA
Order 'trans npn hg 15v 4000ma sot-223 - FZT688BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT688BCT-ND.
TRANS NPN HG 15V 4000MA SOT-223 - FZT688BTA
Order 'trans npn hg 15v 4000ma sot-223 - FZT688BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT688BDKR-ND.
TRANS NPN HG 15V 4000MA SOT-223 - FZT688BTA
Order 'trans npn hg 15v 4000ma sot-223 - FZT688BTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT688BTR-ND.
TRANS NPN HG 20V 3000MA SOT-223 - FZT689BTA
Order 'trans npn hg 20v 3000ma sot-223 - FZT689BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT689BCT-ND.
TRANS NPN HG 20V 3000MA SOT-223 - FZT689BTA
Order 'trans npn hg 20v 3000ma sot-223 - FZT689BTA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FZT689BDKR-ND.
TRANS NPN HG 20V 3000MA SOT-223 - FZT689BTA
Order 'trans npn hg 20v 3000ma sot-223 - FZT689BTA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FZT689BTR-ND.
Send this link via E-Mail
Help With This Screen