TRANSISTOR NPN HV SOT23 - FMMTA42TC - Discrete Semiconductor Products
| Digi-Key Part Number | FMMTA42TC-ND |
20000 |
.08125 |
Extended Price
1625.00 |
| Manufacturer Part Number | FMMTA42TC | |||
| Description | TRANSISTOR NPN HV SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMMTA42TC |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 300V |
| Current - Collector (Ic) (Max) | 200mA |
| Power - Max | 330mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1mA, 10 mV |
| Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA |
| Frequency - Transistion | 50MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMMTA42TC FMMTA42TC |
FMMTA42TC Specification Sheet
TRANSISTOR NPN HV SOT23 - FMMTA42TC (FMMTA42TC-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR NPN HV SOT23 - FMMTA42TC
Order 'transistor npn hv sot23 - FMMTA42TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMTA42TC-ND.
TRANSISTOR NPN HV SOT23 - FMMT458TC
Order 'transistor npn hv sot23 - FMMT458TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT458TC-ND.
TRANSISTOR NPN HV SOT23 - FMMT6517TC
Order 'transistor npn hv sot23 - FMMT6517TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT6517TC-ND.
TRANSISTOR NPN HV 450V SOT23 - FMMT459TC
Order 'transistor npn hv 450v sot23 - FMMT459TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT459TC-ND.
TRANSISTOR NPN HV 350V SOT23 - FMMT6517TA
Order 'transistor npn hv 350v sot23 - FMMT6517TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT6517CT-ND.
TRANSISTOR NPN HV 350V SOT23 - FMMT6517TA
Order 'transistor npn hv 350v sot23 - FMMT6517TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT6517DKR-ND.
TRANSISTOR NPN HV 350V SOT23 - FMMT6517TA
Order 'transistor npn hv 350v sot23 - FMMT6517TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT6517TR-ND.
TRANSISTOR PNP HV SOT23 - FMMT558TC
Order 'transistor pnp hv sot23 - FMMT558TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT558TC-ND.
TRANSISTOR PNP HV SOT23 - FMMT6520TC
Order 'transistor pnp hv sot23 - FMMT6520TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT6520TC-ND.
TRANSISTOR PNP HV SOT23 - FMMTA92TC
Order 'transistor pnp hv sot23 - FMMTA92TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMTA92TC-ND.
TRANSISTOR NPN HV 300V SOT89 - SXTA42TA
Order 'transistor npn hv 300v sot89 - SXTA42TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number SXTA42CT-ND.
TRANSISTOR NPN 15V SOT23-6 - ZXT10N15DE6TC
Order 'transistor npn 15v sot23-6 - ZXT10N15DE6TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXT10N15DE6TC-ND.
TRANSISTOR NPN 20V SOT23-6 - ZXT10N20DE6TC
Order 'transistor npn 20v sot23-6 - ZXT10N20DE6TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXT10N20DE6TC-ND.
TRANSISTOR NPN 50V SOT23-6 - ZXT10N50DE6TC
Order 'transistor npn 50v sot23-6 - ZXT10N50DE6TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXT10N50DE6TC-ND.
TRANSISTOR NPN 15V SOT23 - ZXT11N15DFTC
Order 'transistor npn 15v sot23 - ZXT11N15DFTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZXT11N15DFTC-ND.
Send this link via E-Mail
Help With This Screen