TRANSISTOR PNP MED PWR SOT23 - FMMT593TC - Discrete Semiconductor Products
| Digi-Key Part Number | FMMT593TC-ND |
10000 |
.10000 |
Extended Price
1000.00 |
| Manufacturer Part Number | FMMT593TC | |||
| Description | TRANSISTOR PNP MED PWR SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMMT593TC |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 100V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 500mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 25mA, 250mA |
| Frequency - Transistion | 50MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMMT593TC FMMT593TC |
FMMT593TC Specification Sheet
TRANSISTOR PNP MED PWR SOT23 - FMMT593TC (FMMT593TC-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP MED PWR SOT23 - FMMT593TC
Order 'transistor pnp med pwr sot23 - FMMT593TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT593TC-ND.
TRANSISTOR PNP MED PWR SOT23 - BCW68HTC
Order 'transistor pnp med pwr sot23 - BCW68HTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCW68HTC-ND.
TRANSISTOR PNP MED PWR SOT23 - BCX17TC
Order 'transistor pnp med pwr sot23 - BCX17TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCX17TC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMT549ATC
Order 'transistor pnp med pwr sot23 - FMMT549ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT549ATC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMT549TC
Order 'transistor pnp med pwr sot23 - FMMT549TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT549TC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMT551TC
Order 'transistor pnp med pwr sot23 - FMMT551TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT551TC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMT555TC
Order 'transistor pnp med pwr sot23 - FMMT555TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT555TC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMT589TC
Order 'transistor pnp med pwr sot23 - FMMT589TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT589TC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMT591ATC
Order 'transistor pnp med pwr sot23 - FMMT591ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT591ATC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMT591TC
Order 'transistor pnp med pwr sot23 - FMMT591TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT591TC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMT596TC
Order 'transistor pnp med pwr sot23 - FMMT596TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT596TC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMT597TC
Order 'transistor pnp med pwr sot23 - FMMT597TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT597TC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMTA56TC
Order 'transistor pnp med pwr sot23 - FMMTA56TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMTA56TC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMTL717TC
Order 'transistor pnp med pwr sot23 - FMMTL717TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMTL717TC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMTL718TC
Order 'transistor pnp med pwr sot23 - FMMTL718TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMTL718TC-ND.
Send this link via E-Mail
Help With This Screen