Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 500mW Diodes/Zetex PNP FMMT589TC
TRANSISTOR PNP MED PWR SOT23-3 - FMMT589TC - Discrete Semiconductor Products
| Digi-Key Part Number | FMMT589TC-ND |
10000 |
.09625 |
Extended Price
962.50 |
| Manufacturer Part Number | FMMT589TC | |||
| Description | TRANSISTOR PNP MED PWR SOT23-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMMT589TC |
| Vendor | Diodes/Zetex |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 30V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 500mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V |
| Vce Saturation (Max) @ Ib, Ic | 250mV @ 50mA, 500mA |
| Frequency - Transition | 100MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMMT589TC FMMT589TC |
FMMT589TC Specification Sheet
TRANSISTOR PNP MED PWR SOT23-3 - FMMT589TC (FMMT589TC-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 500mW Diodes/Zetex PNP FMMT589TCTransistor (bjt) - Single Discrete Semiconductor Product 1A 30V 500mW Diodes/Zetex PNP FMMT589TC
Order 'transistor pnp med pwr sot23-3 - FMMT589TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT589TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 800mA 45V 330mW Diodes/Zetex PNP BCW68HTC
Order 'transistor pnp med pwr sot23-3 - BCW68HTC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number BCW68HTC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 45V 330mW Diodes/Zetex PNP BCX17TC
Order 'transistor pnp med pwr sot23-3 - BCX17TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number BCX17TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 500mW Diodes/Zetex PNP FMMT549ATC
Order 'transistor pnp med pwr sot23-3 - FMMT549ATC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT549ATC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 500mW Diodes/Zetex PNP FMMT549TC
Order 'transistor pnp med pwr sot23-3 - FMMT549TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT549TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 60V 500mW Diodes/Zetex PNP FMMT551TC
Order 'transistor pnp med pwr sot23-3 - FMMT551TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT551TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 150V 500mW Diodes/Zetex PNP FMMT555TC
Order 'transistor pnp med pwr sot23-3 - FMMT555TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT555TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 40V 500mW Diodes/Zetex PNP FMMT591ATC
Order 'transistor pnp med pwr sot23-3 - FMMT591ATC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT591ATC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 60V 500mW Diodes/Zetex PNP FMMT591TC
Order 'transistor pnp med pwr sot23-3 - FMMT591TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT591TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 100V 500mW Diodes/Zetex PNP FMMT593TC
Order 'transistor pnp med pwr sot23-3 - FMMT593TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT593TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 300mA 200V 500mW Diodes/Zetex PNP FMMT596TC
Order 'transistor pnp med pwr sot23-3 - FMMT596TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT596TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 200mA 300V 500mW Diodes/Zetex PNP FMMT597TC
Order 'transistor pnp med pwr sot23-3 - FMMT597TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMT597TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 500mA 80V 330mW Diodes/Zetex PNP FMMTA56TC
Order 'transistor pnp med pwr sot23-3 - FMMTA56TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMTA56TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1.25A 12V 500mW Diodes/Zetex PNP FMMTL717TC
Order 'transistor pnp med pwr sot23-3 - FMMTL717TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMTL717TC-ND.
Transistor (bjt) - Single Discrete Semiconductor Product 1A 20V 500mW Diodes/Zetex PNP FMMTL718TC
Order 'transistor pnp med pwr sot23-3 - FMMTL718TC' online from Digi-Key. Manufactured by Diodes/Zetex. Digi-Key part number FMMTL718TC-ND.
Options for Transistor (bjt) - Single Discrete Semiconductor Product 1A 30V 500mW Diodes/Zetex PNP FMMT589TC
Send this link via E-Mail
Help With This Screen
