TRANSISTOR PNP MED 150V SOT23 - FMMT555TA - Discrete Semiconductor Products
| Digi-Key Part Number | FMMT555CT-ND |
1 10 100 500 1000 |
.45000 .33800 .20250 .15750 .12750 |
Extended Price
0.45 3.38 20.25 78.75 127.50 |
| Manufacturer Part Number | FMMT555TA | |||
| Description | TRANSISTOR PNP MED 150V SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMMT555TA |
| Vendor | Zetex Inc (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | PNP |
| Voltage - Collector Emitter Breakdown (Max) | 150V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 500mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 10mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | - |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMMT555TA FMMT555TA FMMT555CT ND FMMT555CTND FMMT555CT |
FMMT555TA Specification Sheet
TRANSISTOR PNP MED 150V SOT23 - FMMT555TA (FMMT555CT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :TRANSISTOR PNP MED 150V SOT23 - FMMT555TA
Order 'transistor pnp med 150v sot23 - FMMT555TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT555CT-ND.
TRANSISTOR PNP MED 150V SOT23 - FMMT555TA
Order 'transistor pnp med 150v sot23 - FMMT555TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT555DKR-ND.
TRANSISTOR PNP MED 150V SOT23 - FMMT555TA
Order 'transistor pnp med 150v sot23 - FMMT555TA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT555TR-ND.
TRANSISTOR PNP MED 30V SOT23 - FMMT549ATA
Order 'transistor pnp med 30v sot23 - FMMT549ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT549ACT-ND.
TRANSISTOR PNP MED 20V SOT23 - FMMTL718TA
Order 'transistor pnp med 20v sot23 - FMMTL718TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMTL718CT-ND.
TRANSISTOR PNP MED 30V SOT23 - FMMT549ATA
Order 'transistor pnp med 30v sot23 - FMMT549ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT549ADKR-ND.
TRANSISTOR PNP MED 20V SOT23 - FMMTL718TA
Order 'transistor pnp med 20v sot23 - FMMTL718TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMTL718DKR-ND.
TRANSISTOR PNP MED PWR SOT23 - BCW68HTC
Order 'transistor pnp med pwr sot23 - BCW68HTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCW68HTC-ND.
TRANSISTOR PNP MED PWR SOT23 - BCX17TC
Order 'transistor pnp med pwr sot23 - BCX17TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCX17TC-ND.
TRANSISTOR PNP MED 20V SOT89 - BCX6925TA
Order 'transistor pnp med 20v sot89 - BCX6925TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BCX6925CT-ND.
TRANSISTOR PNP -60V -600MA SOT23 - FMMT2907ATA
Order 'transistor pnp -60v -600ma sot23 - FMMT2907ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT2907ACT-ND.
TRANSISTOR NPN MED 140V SOT23 - FMMT455TA
Order 'transistor npn med 140v sot23 - FMMT455TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT455CT-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT493ATA
Order 'transistor npn med pwr sot23 - FMMT493ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT493ACT-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMT549ATC
Order 'transistor pnp med pwr sot23 - FMMT549ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT549ATC-ND.
TRANSISTOR PNP MED PWR SOT23 - FMMT549TC
Order 'transistor pnp med pwr sot23 - FMMT549TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT549TC-ND.
Send this link via E-Mail
Help With This Screen