TRANSISTOR NPN MED PWR SOT23 - FMMT495TC
| Digi-Key Part Number | FMMT495TC-ND |
10000 |
.09375 |
Extended Price
937.50 |
| Manufacturer Part Number | FMMT495TC | |||
| Description | TRANSISTOR NPN MED PWR SOT23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMMT495TC |
| Vendor | Zetex Inc |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN |
| Voltage - Collector Emitter Breakdown (Max) | 150V |
| Current - Collector (Ic) (Max) | 1A |
| Power - Max | 500mW |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 10 @ 250mA, 10V |
| Vce Saturation (Max) @ Ib, Ic | 200mV @ 25mA, 250mA |
| Frequency - Transistion | 100MHz |
| Current - Collector Cutoff (Max) | 100nA |
| Mounting Type | Tape & Reel (TR) |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMMT495TC FMMT495TC |
FMMT495TC Specification Sheet
TRANSISTOR NPN MED PWR SOT23 - FMMT495TC (FMMT495TC-ND)
Related parts:TRANSISTOR NPN MED PWR SOT23 - FMMT495TC
Order 'transistor npn med pwr sot23 - FMMT495TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT495TC-ND.
TRANSISTOR NPN MED PWR SOT23 - BCW66HTC
Order 'transistor npn med pwr sot23 - BCW66HTC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCW66HTC-ND.
TRANSISTOR NPN MED PWR SOT23 - BCX19TC
Order 'transistor npn med pwr sot23 - BCX19TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number BCX19TC-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT449TC
Order 'transistor npn med pwr sot23 - FMMT449TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT449TC-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT451TC
Order 'transistor npn med pwr sot23 - FMMT451TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT451TC-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT455TC
Order 'transistor npn med pwr sot23 - FMMT455TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT455TC-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT489TC
Order 'transistor npn med pwr sot23 - FMMT489TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT489TC-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT491ATC
Order 'transistor npn med pwr sot23 - FMMT491ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT491ATC-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT491TC
Order 'transistor npn med pwr sot23 - FMMT491TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT491TC-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT493ATA
Order 'transistor npn med pwr sot23 - FMMT493ATA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number FMMT493ACT-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT493ATC
Order 'transistor npn med pwr sot23 - FMMT493ATC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT493ATC-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT493TC
Order 'transistor npn med pwr sot23 - FMMT493TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT493TC-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT494TC
Order 'transistor npn med pwr sot23 - FMMT494TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT494TC-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMT497TC
Order 'transistor npn med pwr sot23 - FMMT497TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMT497TC-ND.
TRANSISTOR NPN MED PWR SOT23 - FMMTA06TC
Order 'transistor npn med pwr sot23 - FMMTA06TC' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number FMMTA06TC-ND.
Send this link via E-Mail
Help With This Screen