Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3008R
TRANS NPN 50V 100MA SOT-523F - FJY3008R - Discrete Semiconductor Products
| Digi-Key Part Number | FJY3008RCT-ND |
1 25 100 250 500 1000 |
.21000 .15760 .11380 .07436 .05426 .04725 |
Extended Price
0.21 3.94 11.38 18.59 27.13 47.25 |
| Manufacturer Part Number | FJY3008R | |||
| Description | TRANS NPN 50V 100MA SOT-523F | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FJY3008R |
| Vendor | Fairchild Semiconductor (VA) |
| Category | Discrete Semiconductor Products |
| Transistor Type | NPN - Pre-Biased |
| Voltage - Collector Emitter Breakdown (Max) | 50V |
| Current - Collector (Ic) (Max) | 100mA |
| Power - Max | 200mW |
| Resistor - Base (R1) (Ohms) | 47K |
| Resistor - Emitter Base (R2) (Ohms) | 22K |
| Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA |
| Current - Collector Cutoff (Max) | - |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V |
| Frequency - Transition | 250MHz |
| Mounting Type | Surface Mount |
| Package / Case | SOT-523F |
| Packaging | Cut Tape (CT) |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FJY3008R FJY3008R FJY3008RCT ND FJY3008RCTND FJY3008RCT |
FJY3008R Specification Sheet
TRANS NPN 50V 100MA SOT-523F - FJY3008R (FJY3008RCT-ND) - Discrete Semiconductor Products
Related parts Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3008RTransistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3008R
Order 'trans npn 50v 100ma sot-523f - FJY3008R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3008RCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3008R
Order 'trans npn 50v 100ma sot-523f - FJY3008R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3008RDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3001R
Order 'trans npn 50v 100ma sot-523f - FJY3001R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3001RCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3001R
Order 'trans npn 50v 100ma sot-523f - FJY3001R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3001RDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3002R
Order 'trans npn 50v 100ma sot-523f - FJY3002R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3002RCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3002R
Order 'trans npn 50v 100ma sot-523f - FJY3002R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3002RDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3003R
Order 'trans npn 50v 100ma sot-523f - FJY3003R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3003RCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3003R
Order 'trans npn 50v 100ma sot-523f - FJY3003R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3003RDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3004R
Order 'trans npn 50v 100ma sot-523f - FJY3004R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3004RCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3004R
Order 'trans npn 50v 100ma sot-523f - FJY3004R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3004RDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3005R
Order 'trans npn 50v 100ma sot-523f - FJY3005R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3005RCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3005R
Order 'trans npn 50v 100ma sot-523f - FJY3005R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3005RDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3006R
Order 'trans npn 50v 100ma sot-523f - FJY3006R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3006RCT-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3006R
Order 'trans npn 50v 100ma sot-523f - FJY3006R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3006RDKR-ND.
Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3007R
Order 'trans npn 50v 100ma sot-523f - FJY3007R' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FJY3007RCT-ND.
Options for Transistor (bjt) - Single, Pre-biased Discrete Semiconductor Product 100mA 50V 200mW Fairchild Semiconductor (VA) NPN - Pre-Biased FJY3008R
Send this link via E-Mail
Help With This Screen
