Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MOD INLET/CB/STD FILTER 15A PNL - 5145.2754.811

Digi-Key Part Number 5145.2754.811-ND
Price Break
20
Unit Price
43.25250
Extended Price
865.05
Manufacturer Part Number5145.2754.811
DescriptionMOD INLET/CB/STD FILTER 15A PNL
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5145.2754.811
VendorSchurter Inc
CategoryConnectors
TypeIEC 320-C14 (Male Pins)
Mounting TypePanel Mount, Screw Hole
Termination StyleQuick Connect - .250" (6.3mm)
Current15A
Voltage250V
Series5145
FeaturesCircuit Breaker
Filter TypeGeneral Purpose
Fuse DrawerFuse Not Required
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5145 2754 811
51452754811

5145.2754.811 Specification Sheet

Image of MOD INLET/CB/STD FILTER 15A PNL - 5145.2754.811

MOD INLET/CB/STD FILTER 15A PNL - 5145.2754.811 (5145.2754.811-ND)

Related parts:
MOD INLET/CB/STD FILTER 15A PNL - 5145.0031.811
 Order 'mod inlet/cb/std filter 15a pnl - 5145.0031.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0031.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.0885.810
 Order 'mod inlet/cb/std filter 15a pnl - 5145.0885.810' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0885.810-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.0885.811
 Order 'mod inlet/cb/std filter 15a pnl - 5145.0885.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0885.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.1698.811
 Order 'mod inlet/cb/std filter 15a pnl - 5145.1698.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.1698.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.2754.811
 Order 'mod inlet/cb/std filter 15a pnl - 5145.2754.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2754.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.2755.811
 Order 'mod inlet/cb/std filter 15a pnl - 5145.2755.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2755.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.2770.811
 Order 'mod inlet/cb/std filter 15a pnl - 5145.2770.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2770.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.2773.811
 Order 'mod inlet/cb/std filter 15a pnl - 5145.2773.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2773.811-ND.
MOD INLET/CB/STD FILTER 15A PNL - 5145.2851.811
 Order 'mod inlet/cb/std filter 15a pnl - 5145.2851.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.2851.811-ND.
MOD INLET/CB/STD FILTER 6A PNL - 5145.0012.511
 Order 'mod inlet/cb/std filter 6a pnl - 5145.0012.511' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0012.511-ND.
MOD INLET/CB/STD FILTER 6A PNL - 5145.0012.711
 Order 'mod inlet/cb/std filter 6a pnl - 5145.0012.711' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0012.711-ND.
MOD INLET/CB/MED FILTER 15A PNL - 5145.0031.830
 Order 'mod inlet/cb/med filter 15a pnl - 5145.0031.830' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0031.830-ND.
MOD INLET/CB/MED FILTER 15A PNL - 5145.0031.831
 Order 'mod inlet/cb/med filter 15a pnl - 5145.0031.831' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0031.831-ND.
MOD INLET/CB/STD FILTER 10A PNL - 5145.0470.711
 Order 'mod inlet/cb/std filter 10a pnl - 5145.0470.711' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0470.711-ND.
MOD INLET/CB/STD FILTER 10A PNL - 5145.0470.811
 Order 'mod inlet/cb/std filter 10a pnl - 5145.0470.811' online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 5145.0470.811-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MOD INLET/CB/STD FILTER 15A PNL - 5145.1698.811 Next: MOD INLET/CB/STD FILTER 15A PNL - 5145.2755.811